Part Details for ARV10A4H by Panasonic Electronic Components
Overview of ARV10A4H by Panasonic Electronic Components
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ARV10A4H
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 5 Package Multiple: 5 Container: Box | 0Box |
|
$757.1500 | Buy Now |
|
Onlinecomponents.com | RF Switch SPDT 0MHz to 8GHz 70dB RoHS: Compliant | 0 |
|
$660.8500 / $1,206.7000 | Buy Now |
|
Master Electronics | RF Switch SPDT 0MHz to 8GHz 70dB RoHS: Compliant | 0 |
|
$660.8500 / $1,206.7000 | Buy Now |
Part Details for ARV10A4H
ARV10A4H CAD Models
ARV10A4H Part Data Attributes
|
ARV10A4H
Panasonic Electronic Components
Buy Now
Datasheet
|
Compare Parts:
ARV10A4H
Panasonic Electronic Components
RF Coaxial Relay
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | PANASONIC CORP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | Panasonic | |
Relay Type | RF COAXIAL RELAY |