Part Details for ARU-B100-D125 by LEM Holdings SSA
Overview of ARU-B100-D125 by LEM Holdings SSA
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ARU-B100-D125
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
398-ARU-B100-D125-ND
|
DigiKey | SENSOR Min Qty: 20 Lead time: 10 Weeks Container: Bulk | Temporarily Out of Stock |
|
$142.2910 | Buy Now |
DISTI #
000000000006372286
|
Sager | Industrial Current Sensors Min Qty: 20 | 0 |
|
$137.5000 / $153.2100 | Buy Now |
|
MacroQuest Electronics | 0 |
|
$134.8900 / $181.4000 | RFQ | |
|
Ozdisan Elektronik | TRANSFORMER CURRENT SENSE FLEXIBLE 100mV/kA 125mm | 0 |
|
$350.4283 / $367.9497 | RFQ |