Part Details for ARU-B100-D125/SP4 by LEM Holdings SSA
Overview of ARU-B100-D125/SP4 by LEM Holdings SSA
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Internet of Things (IoT)
Smart Cities
Price & Stock for ARU-B100-D125/SP4
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
398-ARU-B100-D125/SP4-ND
|
DigiKey | SENSOR Min Qty: 16 Lead time: 14 Weeks Container: Bulk | Temporarily Out of Stock |
|
$175.8756 | Buy Now |
DISTI #
000000000007175606
|
Sager | CURRENT TRANSDUCER, IPN = 1000, MECHANICAL MOUNT = ON PRIMARY FASTENING Min Qty: 1 | 0 |
|
$169.9100 / $228.5000 | Buy Now |
|
MacroQuest Electronics | 0 |
|
$354.0700 | RFQ |
Part Details for ARU-B100-D125/SP4
ARU-B100-D125/SP4 CAD Models
ARU-B100-D125/SP4 Part Data Attributes
|
ARU-B100-D125/SP4
LEM Holdings SSA
Buy Now
Datasheet
|
Compare Parts:
ARU-B100-D125/SP4
LEM Holdings SSA
Current Sensor,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LEM INTERNATIONAL SA | |
Reach Compliance Code | compliant | |
Additional Feature | IPX8 | |
Body Breadth | 24.1 mm | |
Operating Temperature-Max | 80 °C | |
Operating Temperature-Min | -40 °C | |
Output Type | VOLTAGE OUTPUT | |
Sensors/Transducers Type | CURRENT SENSOR |