Part Details for ARTP-1708 by L-com Inc
Overview of ARTP-1708 by L-com Inc
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Environmental Monitoring
Industrial Automation
Agriculture Technology
Medical Imaging
Price & Stock for ARTP-1708
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
23T4378
|
Newark | Rf Coax Conn, Tnc Rp Plug, 50 Ohm, Connector Type:Tnc Rp Coaxial, Connector Body Style:Straight Plug, Coaxial Termination:Crimp, Impedance:50Ohm, Coaxial Cable Types:Lmr-195, Rg58, Contact Material:Brass, Frequency Max:4Ghz Rohs Compliant: Yes |L-Com ARTP-1708 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 3 |
|
$7.0900 | Buy Now |
DISTI #
5073-ARTP-1708-ND
|
DigiKey | CONRP-TNC PLUG CRIMP LMR195 Min Qty: 1 Lead time: 2 Weeks Container: Bag |
8 In Stock |
|
$6.4757 / $10.8700 | Buy Now |
DISTI #
70975446
|
RS | Connectors, Reverse Polarity TNC, Crimp Plug for RG58, 195 Series Cable, 50 Ohms | L-com ARTP-1708 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 11 Weeks, 0 Days Container: Bulk | 0 |
|
$7.0900 | RFQ |
DISTI #
77732603
|
Verical | ARTP-1708 Min Qty: 13 Package Multiple: 1 | Americas - 1626 |
|
$3.5450 / $7.0900 | Buy Now |
DISTI #
3781377
|
element14 Asia-Pacific | RF COAX CONN, TNC RP PLUG, 50 OHM RoHS: Compliant Min Qty: 1 Container: Each | 5 |
|
$11.1547 | Buy Now |
DISTI #
3781377
|
Farnell | RF COAX CONN, TNC RP PLUG, 50 OHM RoHS: Compliant Min Qty: 1 Lead time: 27 Weeks, 5 Days Container: Each | 5 |
|
$7.5888 | Buy Now |
DISTI #
ARTP-1708
|
L-com US | This Reverse Polarity TNC Crimp Plug is built for Low Loss applications, WLAN and various wireless applications. The ARTP-1708 can withstand over 40 lbs. of pull retention to ensure the cable will not break in the event it gets pulled or tugged. This connector is compatible with L-com CA-195R, RG58, RG141, RG142, L-com CA195RW, WBC- type cable, LMR®195, Belden 8240, and Belden8219 cable types. Order online today!. Min Qty: 1 Package Multiple: 1 | 1626 |
|
$3.5500 / $7.0900 | Buy Now |
Part Details for ARTP-1708
ARTP-1708 CAD Models
ARTP-1708 Part Data Attributes:
Alternate Parts for ARTP-1708
This table gives cross-reference parts and alternative options found for ARTP-1708. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ARTP-1708, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ARTP-1708 | RF TNC Connector, | Infinite Electronics | ARTP-1708 vs ARTP-1708 |