Part Details for ARTP-1406 by L-com Inc
Results Overview of ARTP-1406 by L-com Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
ARTP-1406 Information
ARTP-1406 by L-com Inc is an RF TNC Connector.
RF TNC Connectors are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
76341-406LF | Amphenol Communications Solutions | Dubox® 2.54mm, Board to Board Connector, PCB mounted Receptacle, Vertical, Through Hole, Top Entry, Single row , 6 Positions, 2.54mm (0.100in) Pitch | |
10076801-406T20LF | Amphenol Communications Solutions | BergStik®, Board to Board connector, Unshrouded Vertical Header, Through Hole, Double row , 20 Positions, 2.54mm (0.100in) Pitch, Pin In Paste | |
10027011-406HLF | Amphenol Communications Solutions | BergStik®, Board to Board connector, Unshrouded Right Angled Header, Surface Mount, Single Row, 6 Positions, 2.54 mm (0.100in) Pitch. |
Price & Stock for ARTP-1406
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
41X3262
|
Newark | Conrp-Tnc P Ez Crimp Lmr400 |L-Com ARTP-1406 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$11.1900 | Buy Now |
DISTI #
5073-ARTP-1406-ND
|
DigiKey | CONRP-TNC P EZ CRIMP LMR400 Min Qty: 1 Lead time: 16 Weeks Container: Bag | Temporarily Out of Stock |
|
$15.1500 | Buy Now |
DISTI #
73613533
|
RS | Reverse Polarity TNC Plug Solderless Crimp for 400-Series Low Loss Cable- | L-com ARTP-1406 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 0 |
|
$9.7300 / $11.2000 | RFQ |
|
Onlinecomponents.com | CONRP-TNC P EZ CRIMP LMR400 RoHS: Compliant | 0 |
|
$9.7100 / $12.7400 | Buy Now |
DISTI #
77732671
|
Verical | ARTP-1406 Min Qty: 8 Package Multiple: 1 | Americas - 85 |
|
$8.8401 / $11.1900 | Buy Now |
DISTI #
ARTP-1406
|
L-com US | L-com's Reverse Polarity TNC Plug (RP-TNC Plug) Solderless Connector makes it quick and easy to term... more Min Qty: 1 Package Multiple: 1 | 85 |
|
$8.8401 / $11.1900 | Buy Now |