Part Details for ARTM-2500TL/120V by Omega Engineering
Results Overview of ARTM-2500TL/120V by Omega Engineering
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
ARTM-2500TL/120V Information
ARTM-2500TL/120V by Omega Engineering is a Power Supply Module.
Power Supply Modules are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
95157-120VLF | Amphenol Communications Solutions | BergStik®, Board to Board connector, Unshrouded vertical header, Surface mount, Double Row, 20 Positions, 2.54 mm (0.100in) Pitch. |
Price & Stock for ARTM-2500TL/120V
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
55AH1370
|
Newark | Nonreturnable Screwplug Imm Ht |Omega ARTM-2500TL/120V RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$470.5300 | Buy Now |
DISTI #
ARTM-2500TL/120V
|
Avnet Americas | CLEAN WATER IMMERSION HEATER WITH INTEGRAL THERMOSTAT, 1" NPT FITTING - Bulk (Alt: ARTM-2500TL/120V) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 5 Weeks, 0 Days Container: Bulk | 0 |
|
$470.5219 | Buy Now |