Part Details for ARTM-1000TH/120V by Omega Engineering
Overview of ARTM-1000TH/120V by Omega Engineering
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
Smart-Medicine-Box | Renesas Electronics Corporation | Smart Medicine Box Reference Design | |
Smart-Medicine-Box-with-BLE | Renesas Electronics Corporation | Smart Medicine Box with BLE Reference Design | |
Smart-Moisture-Sensor | Renesas Electronics Corporation | Smart Moisture Sensor Reference Design |
Price & Stock for ARTM-1000TH/120V
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
55AH1335
|
Newark | Screw Plug Immersion - 1000W |Omega ARTM-1000TH/120V RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$346.6900 | Buy Now |
DISTI #
ARTM-1000TH/120V
|
Avnet Americas | CLEAN WATER IMMERSION HEATER WITH INTEGRAL THERMOSTAT, 1" NPT FITTING - Bulk (Alt: ARTM-1000TH/120V) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 5 Weeks, 0 Days Container: Bulk | 0 |
|
$346.6874 | Buy Now |