Part Details for ART915X25275YZ25-IC by Abracon Corporation
Overview of ART915X25275YZ25-IC by Abracon Corporation
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ART915X25275YZ25-IC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
535-13561-ND
|
DigiKey | RFID TAG R/W 902-928MHZ ENCAP Min Qty: 1250 Lead time: 13 Weeks Container: Strip | Temporarily Out of Stock |
|
$3.2847 | Buy Now |
DISTI #
ART915X25275YZ25-IC
|
Avnet Americas | RFID Reader for Metal Surface UHF Tray - Product that comes on tape, but is not reeled (Alt: ART915X25275YZ25-IC) RoHS: Compliant Min Qty: 1250 Package Multiple: 250 Lead time: 10 Weeks, 0 Days Container: Ammo Pack | 0 |
|
$2.8462 / $3.4845 | Buy Now |
DISTI #
815-915X25275YZ25IC
|
Mouser Electronics | NFC/RFID Tags & Transponders RFID TAG R/W 902-928MHZ ENCAP RoHS: Compliant | 0 |
|
$3.2800 / $6.0900 | Order Now |
DISTI #
V79:2366_26317029
|
Arrow Electronics | NFC/RFID Tag and Transponder Label 902000kHz to 928000kHz 512bit Tray RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1715 | Americas - 1095 |
|
$5.5180 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1250 Package Multiple: 250 Container: Cut Tape/Mini-Reel | 0Cut Tape/Mini-Reel |
|
$2.9100 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$2.8800 / $7.8900 | Buy Now |
DISTI #
ART915X25275YZ25-IC
|
Avnet Americas | RFID Reader for Metal Surface UHF Tray - Product that comes on tape, but is not reeled (Alt: ART915X25275YZ25-IC) RoHS: Compliant Min Qty: 1250 Package Multiple: 250 Lead time: 10 Weeks, 0 Days Container: Ammo Pack | 0 |
|
$2.8462 / $3.4845 | Buy Now |
DISTI #
ART915252YZ25IC
|
Richardson RFPD | ANTENNA UNIT RoHS: Compliant Min Qty: 1250 | 0 |
|
$3.2500 | Buy Now |
DISTI #
ART915X25275YZ25-IC
|
Avnet Abacus | (Alt: ART915X25275YZ25-IC) RoHS: Compliant Min Qty: 1250 Package Multiple: 250 Lead time: 12 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for ART915X25275YZ25-IC
ART915X25275YZ25-IC CAD Models
ART915X25275YZ25-IC Part Data Attributes:
|
ART915X25275YZ25-IC
Abracon Corporation
Buy Now
|
Compare Parts:
ART915X25275YZ25-IC
Abracon Corporation
|
Samacsys Manufacturer | ABRACON |