Part Details for ART10012T by International Rectifier
Overview of ART10012T by International Rectifier
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Medical Imaging
Telecommunications
Part Details for ART10012T
ART10012T CAD Models
ART10012T Part Data Attributes
|
ART10012T
International Rectifier
Buy Now
Datasheet
|
Compare Parts:
ART10012T
International Rectifier
Analog Circuit, Hybrid,
|
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | INTERNATIONAL RECTIFIER CORP | |
Package Description | , MODULE,14LEAD,3.0 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Input Voltage-Max | 60 V | |
Input Voltage-Min | 19 V | |
Number of Terminals | 14 | |
Output Current-Max | 3 A | |
Output Voltage-Nom | 12 V | |
Package Body Material | METAL | |
Package Equivalence Code | MODULE,14LEAD,3.0 | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Qualification Status | Not Qualified | |
Screening Level | 38535Q/M;38534H;883B | |
Technology | HYBRID |