Part Details for ARSP-1404 by L-com Inc
Overview of ARSP-1404 by L-com Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for ARSP-1404
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
23T4358
|
Newark | Rf Coax Conn, Sma Rp Plug, 50 Ohm, Cable, Connector Type:Sma Rp Coaxial, Connector Body Style:Straight Plug, Coaxial Termination:Crimp, Impedance:50Ohm, Coaxial Cable Types:Belden 7810, Belden 9913, Ca-400, Lmr-400? Rg8? Wbc-400 Rohs Compliant: Yes |L-Com ARSP-1404 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 13223 |
|
$8.6900 | Buy Now |
DISTI #
5073-ARSP-1404-ND
|
DigiKey | CONRP-SMA PLUG CRIMP LMR400 Min Qty: 1 Lead time: 11 Weeks Container: Bag |
19 In Stock |
|
$7.7105 / $12.7500 | Buy Now |
DISTI #
73605532
|
RS | RP-SMA Plug Crimp for RG8400-Series- | L-com ARSP-1404 Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 0 |
|
$8.6900 | RFQ |
|
Onlinecomponents.com | CONRP-SMA PLUG CRIMP LMR400 | 0 |
|
$7.6300 / $10.1000 | Buy Now |
DISTI #
ARSP-1404
|
L-com US | This Reverse Polarity SMA plug is designed for WLAN, Wireless and RF applications. The ARSP-1404 takes advantage of its gold plated center contact in defend against signal loss. This connector is compatible with RG8‚ WBC--400‚ LMR®400‚ Belden 9913 and Belden 7810 cable types. Other notable feature for this product are a cable retention of over 40 pounds as well as a VSWR under 1.5 at 6 GHz. Order online today!. Min Qty: 1 Package Multiple: 1 | 13162 |
|
$4.3500 / $8.6900 | Buy Now |