There are no models available for this part yet.
Overview of ARS50J by Won-Top Electronics Co Ltd
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 0 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 crosses )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Space Technology
Environmental Monitoring
Internet of Things (IoT)
Smart Cities
Transportation and Logistics
Agriculture Technology
Medical Imaging
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Automotive
Consumer Electronics
Education and Research
Security and Surveillance
Audio and Video Systems
Aerospace and Defense
Healthcare
Renewable Energy
Robotics and Drones
CAD Models for ARS50J by Won-Top Electronics Co Ltd
Part Data Attributes for ARS50J by Won-Top Electronics Co Ltd
|
|
---|---|
Pbfree Code
|
No
|
Rohs Code
|
No
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
WON-TOP ELECTRONICS CO LTD
|
Package Description
|
PLASTIC, ARS, 2 PIN
|
Pin Count
|
2
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8541.10.00.80
|
Additional Feature
|
LOW LEAKAGE CURRENT
|
Application
|
GENERAL PURPOSE
|
Configuration
|
SINGLE
|
Diode Element Material
|
SILICON
|
Diode Type
|
RECTIFIER DIODE
|
Forward Voltage-Max (VF)
|
1.2 V
|
JESD-30 Code
|
O-PEDB-N2
|
Moisture Sensitivity Level
|
1
|
Non-rep Pk Forward Current-Max
|
500 A
|
Number of Elements
|
1
|
Number of Phases
|
1
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
175 °C
|
Operating Temperature-Min
|
-50 °C
|
Output Current-Max
|
50 A
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Shape
|
ROUND
|
Package Style
|
DISK BUTTON
|
Rep Pk Reverse Voltage-Max
|
600 V
|
Reverse Recovery Time-Max
|
3 µs
|
Surface Mount
|
YES
|
Terminal Form
|
NO LEAD
|
Terminal Position
|
END
|
Alternate Parts for ARS50J
This table gives cross-reference parts and alternative options found for ARS50J. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ARS50J, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
FFH50US60SMD | Rectifier Diode, | Micross Components | ARS50J vs FFH50US60SMD |
ARS50J | Rectifier Diode, 1 Phase, 1 Element, 50A, 600V V(RRM), Silicon, GREEN, PLASTIC PACKAGE-2 | Taiwan Semiconductor | ARS50J vs ARS50J |
FFH50US60SMW | Rectifier Diode, | Micross Components | ARS50J vs FFH50US60SMW |
ARS50J | Rectifier Diode, 1 Phase, 1 Element, 50A, 600V V(RRM), Silicon, PLASTIC, ARS, 2 PIN | Sensitron Semiconductors | ARS50J vs ARS50J |
AR50JL-LF | Rectifier Diode, 1 Phase, 1 Element, 50A, 600V V(RRM), Silicon, | Won-Top Electronics Co Ltd | ARS50J vs AR50JL-LF |
AR50J-LF | Rectifier Diode, 1 Phase, 1 Element, 50A, 600V V(RRM), Silicon, ROHS COMPLIANT, PLASTIC, AR, 2 PIN | Won-Top Electronics Co Ltd | ARS50J vs AR50J-LF |
AR50J | Rectifier Diode, 1 Phase, 1 Element, 50A, 600V V(RRM), Silicon, PLASTIC, AR, 2 PIN | Won-Top Electronics Co Ltd | ARS50J vs AR50J |
GAB506 | Rectifier Diode, 1 Phase, 1 Element, 50A, 600V V(RRM), Silicon, | Suzhou Good-Ark Electronics Co Ltd | ARS50J vs GAB506 |
ARS50J-LF | Rectifier Diode, 1 Phase, 1 Element, 50A, 600V V(RRM), Silicon, ROHS COMPLIANT, PLASTIC, ARS, 2 PIN | Won-Top Electronics Co Ltd | ARS50J vs ARS50J-LF |
AR50J | Rectifier Diode, 1 Phase, 1 Element, 50A, 600V V(RRM), Silicon, GREEN, PLASTIC PACKAGE-2 | Taiwan Semiconductor | ARS50J vs AR50J |