There are no models available for this part yet.
Overview of ARS34Y03X by Panasonic Electronic Components
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 6 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Industrial Automation
Healthcare
Renewable Energy
Robotics and Drones
Price & Stock for ARS34Y03X by Panasonic Electronic Components
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
255-ARS34Y03XTR-ND
|
DigiKey | RELAY RF SPDT 500MA 3V Min Qty: 500 Lead time: 12 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$10.1929 | Buy Now | |
DISTI #
ARS34Y03X
|
Avnet Americas | Relay Signal Reversed SPDT 3VDC Solder Surface Mount T/R (Alt: ARS34Y03X) RoHS: Not Compliant Min Qty: 500 Package Multiple: 500 | 0 |
|
$8.9088 / $10.0871 | Buy Now | |
DISTI #
769-ARS34Y03X
|
Mouser Electronics | High Frequency / RF Relays RS relay | 0 |
|
$9.6100 | Order Now | |
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 500 | 0 |
|
$9.2800 | Buy Now | ||
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$8.6400 / $23.6600 | Buy Now | ||
Master Electronics | RoHS: Compliant | 0 |
|
$8.6400 / $23.6600 | Buy Now |
CAD Models for ARS34Y03X by Panasonic Electronic Components
Part Data Attributes for ARS34Y03X by Panasonic Electronic Components
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
PANASONIC CORP
|
Package Description
|
ROHS COMPLIANT
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8536.41.00.20
|
Body Breadth
|
8.6 mm
|
Body Height
|
8 mm
|
Body Length or Diameter
|
14 mm
|
Characteristic Impedance
|
50 Ω
|
Coil Current(DC)-Max
|
0.067 A
|
Coil Operate Voltage(DC)
|
2.25 V
|
Coil Power
|
200 mW
|
Coil Release Voltage(DC)
|
0.3 V
|
Coil Resistance
|
45 Ω
|
Coil Voltage(DC)-Max
|
3 V
|
Coil/Input Supply Type
|
DC
|
Contact Current(DC)-Max
|
0.5 A
|
Contact (DC) Max Rating R Load
|
.5A@30VDC
|
Contact Voltage(DC)-Max
|
30 V
|
Contact/Output Supply Type
|
DC
|
Electrical Life
|
300000 Cycle(s)
|
Input Power-Max
|
1 W
|
Insertion Loss-Max
|
0.4 dB
|
Isolation-Max
|
30 dB
|
JESD-609 Code
|
e4
|
Mounting Feature
|
SURFACE MOUNT-STRAIGHT
|
Operate Time
|
10 ms
|
Operating Frequency-Max
|
3000 MHz
|
Operating Frequency-Min
|
|
Operating Temperature-Max
|
70 °C
|
Operating Temperature-Min
|
-40 °C
|
Packing Method
|
TAPE AND REEL
|
Physical Dimension
|
14mm x 8.6mm x 8mm
|
Relay Action
|
MOMENTARY
|
Relay Function
|
SPDT
|
Relay Type
|
RF RELAY
|
Release Time
|
6 ms
|
Surface Mount
|
NO
|
Switching Time
|
16 ms
|
Terminal Finish
|
Gold (Au)
|
Termination Type
|
SOLDER
|
VSWR
|
1.4
|