There are no models available for this part yet.
Overview of ARS25J by Won-Top Electronics Co Ltd
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 0 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 crosses )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Consumer Electronics
Education and Research
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Entertainment and Gaming
CAD Models for ARS25J by Won-Top Electronics Co Ltd
Part Data Attributes for ARS25J by Won-Top Electronics Co Ltd
|
|
---|---|
Pbfree Code
|
No
|
Rohs Code
|
No
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
WON-TOP ELECTRONICS CO LTD
|
Package Description
|
PLASTIC, ARS, 2 PIN
|
Pin Count
|
2
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8541.10.00.80
|
Additional Feature
|
LOW LEAKAGE CURRENT
|
Application
|
GENERAL PURPOSE
|
Configuration
|
SINGLE
|
Diode Element Material
|
SILICON
|
Diode Type
|
RECTIFIER DIODE
|
Forward Voltage-Max (VF)
|
1 V
|
JESD-30 Code
|
O-PEDB-N2
|
Moisture Sensitivity Level
|
1
|
Non-rep Pk Forward Current-Max
|
400 A
|
Number of Elements
|
1
|
Number of Phases
|
1
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
175 °C
|
Operating Temperature-Min
|
-50 °C
|
Output Current-Max
|
25 A
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Shape
|
ROUND
|
Package Style
|
DISK BUTTON
|
Rep Pk Reverse Voltage-Max
|
600 V
|
Reverse Recovery Time-Max
|
3 µs
|
Surface Mount
|
YES
|
Terminal Form
|
NO LEAD
|
Terminal Position
|
END
|
Alternate Parts for ARS25J
This table gives cross-reference parts and alternative options found for ARS25J. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ARS25J, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
GAR256 | Rectifier Diode, 1 Phase, 1 Element, 25A, 600V V(RRM), Silicon, | Suzhou Good-Ark Electronics Co Ltd | ARS25J vs GAR256 |
ARS25J | Rectifier Diode, 1 Phase, 1 Element, 25A, 600V V(RRM), Silicon, | HY Electronic Corp | ARS25J vs ARS25J |
ARS25J | Rectifier Diode, 1 Phase, 1 Element, 25A, 600V V(RRM), Silicon, GREEN, PLASTIC PACKAGE-2 | Taiwan Semiconductor | ARS25J vs ARS25J |
ZQB25K6 | Rectifier Diode, 1 Element, 25A, 600V V(RRM), | Galaxy Microelectronics | ARS25J vs ZQB25K6 |
AR25J | Rectifier Diode, 1 Phase, 1 Element, 25A, 600V V(RRM), Silicon, GREEN, PLASTIC PACKAGE-2 | Taiwan Semiconductor | ARS25J vs AR25J |
AR25J-LF | Rectifier Diode, 1 Phase, 1 Element, 25A, 600V V(RRM), Silicon, ROHS COMPLIANT, PLASTIC, AR, 2 PIN | Won-Top Electronics Co Ltd | ARS25J vs AR25J-LF |
AR256 | Rectifier Diode, 1 Phase, 1 Element, 25A, 600V V(RRM), Silicon, PLASTIC, AR, 2 PIN | Uniohm Corp | ARS25J vs AR256 |
AR255 | Rectifier Diode, 1 Phase, 1 Element, 25A, 600V V(RRM), Silicon, | Surge Components Inc | ARS25J vs AR255 |
ARS25J-LF | Rectifier Diode, 1 Phase, 1 Element, 25A, 600V V(RRM), Silicon, ROHS COMPLIANT, PLASTIC, ARS, 2 PIN | Won-Top Electronics Co Ltd | ARS25J vs ARS25J-LF |
ARS25JB0G | Rectifier Diode, 1 Phase, 1 Element, 25A, 600V V(RRM), Silicon, | Taiwan Semiconductor | ARS25J vs ARS25JB0G |