Datasheets
ARS1424 by: Panasonic Electronic Components

RF Relay, SPDT, Momentary, 0.008A (Coil), 24VDC (Coil), 200mW (Coil), 0.5A (Contact), 30VDC (Contact), 3000MHz, 1W (RF Input), DC Input, DC Output, Through Hole-Straight Mount, ROHS COMPLIANT

Part Details for ARS1424 by Panasonic Electronic Components

Overview of ARS1424 by Panasonic Electronic Components

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Industrial Automation Healthcare Renewable Energy Robotics and Drones

Price & Stock for ARS1424

Part # Distributor Description Stock Price Buy
DISTI # 255-ARS1424-ND
DigiKey RELAY 1 FORM C 24VDC PCB TH Min Qty: 50 Lead time: 12 Weeks Container: Tube Temporarily Out of Stock
  • 50 $10.5808
$10.5808 Buy Now
DISTI # 769-ARS1424
Mouser Electronics High Frequency / RF Relays RS Relay RoHS: Compliant 25
  • 1 $13.2300
  • 10 $11.7600
  • 25 $11.1700
  • 50 $10.5700
  • 100 $9.4900
  • 250 $9.0500
  • 500 $8.8000
$8.8000 / $13.2300 Buy Now
Future Electronics   RoHS: Not Compliant pbFree: No Min Qty: 50 Package Multiple: 50 Lead time: 12 Weeks 0
  • 50 $7.7600
$7.7600 Buy Now
Onlinecomponents.com Signal Relay, SPDT, 24VDC, 0.01A, Th, RoHS: Compliant 0
  • 5 $10.2500
  • 25 $9.2600
  • 50 $8.8300
  • 100 $8.5700
  • 250 $8.0800
  • 500 $7.8600
  • 1,000 $7.7400
$7.7400 / $10.2500 Buy Now
DISTI # ARS1424
Avnet Abacus Electromechanical Relay SPDT 0.5A 24VDC 2.88KOhm Through Hole (Alt: ARS1424) RoHS: Compliant Min Qty: 50 Package Multiple: 50 Lead time: 18 Weeks, 0 Days Abacus - 0
Buy Now
Master Electronics Signal Relay, SPDT, 24VDC, 0.01A, Th, RoHS: Compliant 0
  • 5 $10.2500
  • 25 $9.2600
  • 50 $8.8300
  • 100 $8.5700
  • 250 $8.0800
  • 500 $7.8600
  • 1,000 $7.7400
$7.7400 / $10.2500 Buy Now

Part Details for ARS1424

ARS1424 CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

ARS1424 Part Data Attributes

ARS1424 Panasonic Electronic Components
Buy Now Datasheet
Compare Parts:
ARS1424 Panasonic Electronic Components RF Relay, SPDT, Momentary, 0.008A (Coil), 24VDC (Coil), 200mW (Coil), 0.5A (Contact), 30VDC (Contact), 3000MHz, 1W (RF Input), DC Input, DC Output, Through Hole-Straight Mount, ROHS COMPLIANT
Pbfree Code Yes
Rohs Code Yes
Part Life Cycle Code Active
Ihs Manufacturer PANASONIC CORP
Package Description ROHS COMPLIANT
Reach Compliance Code compliant
ECCN Code EAR99
HTS Code 8536.41.00.20
Body Breadth 8.6 mm
Body Height 7.2 mm
Body Length or Diameter 14 mm
Characteristic Impedance 50 Ω
Coil Current(DC)-Max 0.008 A
Coil Operate Voltage(DC) 18 V
Coil Power 200 mW
Coil Release Voltage(DC) 2.4 V
Coil Resistance 2880 Ω
Coil Voltage(DC)-Max 24 V
Coil/Input Supply Type DC
Contact Current(DC)-Max 0.5 A
Contact (DC) Max Rating R Load .5A@30VDC
Contact Voltage(DC)-Max 30 V
Contact/Output Supply Type DC
Electrical Life 1000000 Cycle(s)
Input Power-Max 1 W
Insertion Loss-Max 0.35 dB
Isolation-Max 35 dB
JESD-609 Code e4
Mounting Feature THROUGH HOLE-STRAIGHT
Operate Time 10 ms
Operating Frequency-Max 3000 MHz
Operating Frequency-Min
Operating Temperature-Max 70 °C
Operating Temperature-Min -40 °C
Packing Method BOX
Physical Dimension 14mm x 8.6mm x 7.2mm
Relay Action MOMENTARY
Relay Function SPDT
Relay Type RF RELAY
Release Time 6 ms
Surface Mount NO
Switching Time 16 ms
Terminal Finish Gold (Au)
Termination Type SOLDER
VSWR 1.4

ARS1424 Related Parts

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for ARS1424 by Panasonic Electronic Components.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: ARS1424 by Panasonic Electronic Components

Select Manufacturer
Which Manufacturer of ARS1424 would you like to use for your alert(s)?
  • Please alert me when ARS1424 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for ARS1424 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for ARS1424 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for ARS1424 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for ARS1424.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare ARS1424 by Panasonic Electronic Components

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: