Part Details for ARS1024J by Panasonic Electronic Components
Overview of ARS1024J by Panasonic Electronic Components
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ARS1024J
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
ARS1024
|
Avnet Americas | Electromechanical Relay SPDT 0.5A 24VDC 2880Ohm Through Hole (Alt: ARS1024) RoHS: Compliant Min Qty: 50 Package Multiple: 50 Lead time: 12 Weeks, 0 Days | 0 |
|
$7.7406 / $8.4349 | Buy Now |
DISTI #
ARS1024J
|
Avnet Abacus | Electromechanical Relay SPDT 0.5A 24VDC 2880Ohm Through Hole (Alt: ARS1024J) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 15 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |