Part Details for ARRKP4065-S915A by Abracon Corporation
Results Overview of ARRKP4065-S915A by Abracon Corporation
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
ARRKP4065-S915A Information
ARRKP4065-S915A by Abracon Corporation is an RF/Microwave Antenna.
RF/Microwave Antennas are under the broader part category of RF and Microwave Components.
RF and Microwave Engineering focuses on the design and operation of devices that transmit or receive radio waves. The main distinction between RF and microwave engineering is their wavelength, which influences how energy is transmitted and used in various applications. Read more about RF and Microwave Components on our RF and Microwave part category page.
Price & Stock for ARRKP4065-S915A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
65AC5590
|
Newark | Rfid Antenna, 915Mhz, Cable, Antenna Type:Rfid, Operating Frequency:915Mhz, Antenna Connector:Ipe... more RoHS: Compliant Min Qty: 540 Package Multiple: 1 Date Code: 1 Container: Bulk | 0 |
|
$17.9700 | Buy Now |
DISTI #
535-14508-ND
|
DigiKey | RF ANT 915MHZ CER PATCH IPEX Min Qty: 1 Lead time: 16 Weeks Container: Bulk |
673 In Stock |
|
$13.1880 / $17.8300 | Buy Now |
DISTI #
ARRKP4065-S915A
|
Avnet Americas | Patch Antenna, Single Band, Right Hand Circular, 902 MHz to 928 MHz, Through Hole - Bulk (Alt: ARRKP... more RoHS: Compliant Min Qty: 648 Package Multiple: 108 Lead time: 16 Weeks, 0 Days Container: Bulk | 0 |
|
$25.7626 / $28.4626 | Buy Now |
DISTI #
65AC5590
|
Avnet Americas | Patch Antenna, Single Band, Right Hand Circular, 902 MHz to 928 MHz, Through Hole - Bulk (Alt: 65AC5... more RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 13 Weeks, 3 Days Container: Bulk | 0 |
|
$16.8200 / $21.9500 | Buy Now |
DISTI #
815-ARRKP4065-S915A
|
Mouser Electronics | Antennas Internal/Embedded Antennas Active Patch Through Hole U.FL (UMCC), IPEX MHF1 RoHS: Compliant | 22 |
|
$27.0100 / $50.3200 | Buy Now |
|
Onlinecomponents.com | RF Antenna 915MHZ CER Patch IPEX RoHS: Compliant |
126 Partner Stock |
|
$29.0900 / $89.3300 | Buy Now |
DISTI #
ARRKP4065-S915A
|
Avnet Abacus | Patch Antenna Single Band Right Hand Circular 902 MHz to 928 MHz Through Hole (Alt: ARRKP4065-S915A) RoHS: Compliant Min Qty: 540 Package Multiple: 108 Lead time: 18 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | RF Antenna 915MHZ CER Patch IPEX RoHS: Compliant |
126 Partner Stock |
|
$29.0900 / $89.3300 | Buy Now |
Part Details for ARRKP4065-S915A
ARRKP4065-S915A CAD Models
ARRKP4065-S915A Part Data Attributes
|
ARRKP4065-S915A
Abracon Corporation
Buy Now
Datasheet
|
Compare Parts:
ARRKP4065-S915A
Abracon Corporation
915MHZ UHF RFID PATCH ANT IPEX(F)
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ABRACON LLC | |
Reach Compliance Code | compliant | |
Factory Lead Time | 13 Weeks, 3 Days | |
Samacsys Manufacturer | ABRACON | |
Characteristic Impedance | 50 Ω | |
Construction | COMPONENT | |
Gain | 1.5 dB | |
Omnidirectional | NO | |
Operating Frequency-Max | 928 MHz | |
Operating Frequency-Min | 902 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Polarization | RHCP | |
RF/Microwave Device Type | MOBILE STATION ANTENNA | |
VSWR-Max | 2 |