Part Details for ARRCN5-868.000MHZ by Abracon Corporation
Overview of ARRCN5-868.000MHZ by Abracon Corporation
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for ARRCN5-868.000MHZ
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
535-12930-ND
|
DigiKey | RFID READER PASSIVE EU Min Qty: 1 Lead time: 11 Weeks Container: Tray |
620 In Stock |
|
$7.9134 / $12.4900 | Buy Now |
DISTI #
ARRCN5-868.000MHZ
|
Avnet Americas | RFID Reader(Passive) 868MHz Tray - Trays (Alt: ARRCN5-868.000MHZ) RoHS: Not Compliant Min Qty: 1200 Package Multiple: 60 Lead time: 8 Weeks, 0 Days Container: Tray | 0 |
|
$6.6022 / $8.8365 | Buy Now |
DISTI #
815-ARRCN5-868.000
|
Mouser Electronics | Antennas RFID READER PASSIVE EU RoHS: Compliant | 834 |
|
$7.8300 / $12.3600 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$7.5400 / $21.2100 | Buy Now |
DISTI #
ARRCN5-868.000MHZ
|
Avnet Abacus | RFID Reader(Passive) 868MHz Tray (Alt: ARRCN5-868.000MHZ) RoHS: Compliant Min Qty: 1200 Package Multiple: 60 Lead time: 10 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for ARRCN5-868.000MHZ
ARRCN5-868.000MHZ CAD Models
ARRCN5-868.000MHZ Part Data Attributes:
|
ARRCN5-868.000MHZ
Abracon Corporation
Buy Now
Datasheet
|
Compare Parts:
ARRCN5-868.000MHZ
Abracon Corporation
868MHZ RFID READER ANT MMCX-JW3
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ABRACON LLC | |
Reach Compliance Code | compliant | |
Factory Lead Time | 8 Weeks | |
Samacsys Description | Antennas RFID READER PASSIVE EU | |
Samacsys Manufacturer | ABRACON | |
Samacsys Modified On | 2023-02-22 15:27:29 | |
Additional Feature | ANTENNA GAIN IS -5 DBI, MMCX | |
Application | RFID | |
Characteristic Impedance | 50 Ω | |
Construction | COAXIAL | |
Mounting Feature | PANEL MOUNT | |
Omnidirectional | NO | |
Operating Frequency-Max | 871 MHz | |
Operating Temperature-Max | 80 °C | |
Operating Temperature-Min | -40 °C | |
Polarization | RHCP | |
RF/Microwave Device Type | BASE STATION/BROADCAST TRANSMISSION ANTENNA | |
Surface Mount | NO | |
VSWR-Max | 1.5 |