Part Details for ARRAYX-BOB3-144P-GEVK by onsemi
Overview of ARRAYX-BOB3-144P-GEVK by onsemi
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ARRAYX-BOB3-144P-GEVK
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
85AC2800
|
Newark | C-Array 3Mm 12X12 Bob |Onsemi ARRAYX-BOB3-144P-GEVK Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$477.9900 | Buy Now |
DISTI #
5556-ARRAYX-BOB3-144P-GEVK-ND
|
DigiKey | C-ARRAY 3MM 12X12 BOB Min Qty: 1 Lead time: 3 Weeks Container: Bulk |
1 In Stock |
|
$480.0000 | Buy Now |
DISTI #
ARRAYX-BOB3-144P-G
|
Avnet Americas | C-ARRAY 3MM 12X12 BOB (Alt: ARRAYX-BOB3-144P-G) RoHS: Not Compliant Min Qty: 2 Package Multiple: 1 Lead time: 3 Weeks, 0 Days | 0 |
|
$500.0000 | Buy Now |
DISTI #
863-ARYXBOB3144PGEVK
|
Mouser Electronics | Optical Sensor Development Tools C-ARRAY 3MM 12X12 BOB RoHS: Compliant | 14 |
|
$480.0100 | Buy Now |
DISTI #
ARRAYX-BOB3-144P-GEVK
|
EBV Elektronik | (Alt: ARRAYX-BOB3-144P-GEVK) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 5 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
Part Details for ARRAYX-BOB3-144P-GEVK
ARRAYX-BOB3-144P-GEVK CAD Models
ARRAYX-BOB3-144P-GEVK Part Data Attributes
|
ARRAYX-BOB3-144P-GEVK
onsemi
Buy Now
|
Compare Parts:
ARRAYX-BOB3-144P-GEVK
onsemi
|
Samacsys Manufacturer | onsemi |