Part Details for ARRAYRDM-0116A10-DFN-TR-E by onsemi
Overview of ARRAYRDM-0116A10-DFN-TR-E by onsemi
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Environmental Monitoring
Internet of Things (IoT)
Smart Cities
Agriculture Technology
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
TK170V65Z | Toshiba Electronic Devices & Storage Corporation | MOSFET, N-ch, 650 V, 18 A, 0.17 Ohm@10V, DFN 8 x 8 | |
TK125V65Z | Toshiba Electronic Devices & Storage Corporation | MOSFET, N-ch, 650 V, 24 A, 0.125 Ohm@10V, DFN 8 x 8 | |
TK210V65Z | Toshiba Electronic Devices & Storage Corporation | MOSFET, N-ch, 650 V, 15 A, 0.21 Ohm@10V, DFN 8 x 8 |
Price & Stock for ARRAYRDM-0116A10-DFN-TR-E
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
ARRAYRDM-0116A10-DFN-TR-E
|
EBV Elektronik | (Alt: ARRAYRDM-0116A10-DFN-TR-E) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 9 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
Part Details for ARRAYRDM-0116A10-DFN-TR-E
ARRAYRDM-0116A10-DFN-TR-E CAD Models
ARRAYRDM-0116A10-DFN-TR-E Part Data Attributes
|
ARRAYRDM-0116A10-DFN-TR-E
onsemi
Buy Now
Datasheet
|
Compare Parts:
ARRAYRDM-0116A10-DFN-TR-E
onsemi
NIR-enhanced for LiDAR Applications, Automotive Qualified 1x16 SiPM Array, Pre-production (Not Automotive Qualified), 1-REEL
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Manufacturer Package Code | 100DE | |
Optoelectronic Device Type | LINEAR OUTPUT PHOTO IC |