Part Details for ARRAYC-60035-4P-GEVB by onsemi
Overview of ARRAYC-60035-4P-GEVB by onsemi
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ARRAYC-60035-4P-GEVB
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
ARRAYC-60035-4P-GEVB-ND
|
DigiKey | C-ARRAY 6MM 35U 2X2 EVB Lead time: 4 Weeks Container: Bulk | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
ARRAYC-60035-4P-GE
|
Avnet Americas | 6mm 2 x 2 Silicon Photo-Multiplier (SiPM) Scalable Array Evaluation Board (Alt: ARRAYC-60035-4P-GE) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 | 0 |
|
RFQ | |
DISTI #
ARRAYC-60035-4P-GEVB
|
Avnet Silica | 6mm 2 x 2 Silicon Photo-Multiplier (SiPM) Scalable Array Evaluation Board (Alt: ARRAYC-60035-4P-GEVB) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 5 Weeks, 0 Days | Silica - 0 |
|
Buy Now |
Part Details for ARRAYC-60035-4P-GEVB
ARRAYC-60035-4P-GEVB CAD Models
ARRAYC-60035-4P-GEVB Part Data Attributes
|
ARRAYC-60035-4P-GEVB
onsemi
Buy Now
|
Compare Parts:
ARRAYC-60035-4P-GEVB
onsemi
|
Samacsys Manufacturer | onsemi |