Part Details for ARPS70540K3XK by Aerovox Corporation
Overview of ARPS70540K3XK by Aerovox Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (3 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for ARPS70540K3XK
ARPS70540K3XK CAD Models
ARPS70540K3XK Part Data Attributes
|
ARPS70540K3XK
Aerovox Corporation
Buy Now
Datasheet
|
Compare Parts:
ARPS70540K3XK
Aerovox Corporation
Film Capacitor, Polypropylene, 400V, 10% +Tol, 10% -Tol, 7uF, Through Hole Mount
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | AEROVOX CORP | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.80 | |
Capacitance | 7 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYPROPYLENE | |
JESD-609 Code | e3 | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | TUBULAR PACKAGE | |
Packing Method | BULK | |
Positive Tolerance | 10% | |
Rated (AC) Voltage (URac) | 250 V | |
Rated (DC) Voltage (URdc) | 400 V | |
Surface Mount | NO | |
Terminal Finish | Tin (Sn) | |
Terminal Shape | WIRE |
Alternate Parts for ARPS70540K3XK
This table gives cross-reference parts and alternative options found for ARPS70540K3XK. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ARPS70540K3XK, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ARPS0070540K3XBKZZ | Film Capacitor, Polypropylene, 400V, 10% +Tol, 10% -Tol, 7uF, Through Hole Mount, AXIAL LEADED | Aerovox Corporation | ARPS70540K3XK vs ARPS0070540K3XBKZZ |
ARPS70540K3XN | Film Capacitor, Polypropylene, 400V, 10% +Tol, 10% -Tol, 7uF, Through Hole Mount | Aerovox Corporation | ARPS70540K3XK vs ARPS70540K3XN |
ARPS70540K3XM | Film Capacitor, Polypropylene, 400V, 10% +Tol, 10% -Tol, 7uF, Through Hole Mount | Aerovox Corporation | ARPS70540K3XK vs ARPS70540K3XM |