Part Details for ARP240A2R by Macromatic Industrial Controls Inc
Overview of ARP240A2R by Macromatic Industrial Controls Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ARP240A2R
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
28B2274
|
Newark | Relay, Dpdt, 240Vac, 30Vdc, 10A, Contact Configuration:Dpdt, Coil Voltage:240Vac, Contact Current:10A, Product Range:Arp Series, Relay Mounting:Socket, Coil Type:Ac, Contact Voltage Vac:240Vac, Relay Terminals:Quick Connect Rohs Compliant: Yes |Macromatic Controls ARP240A2R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$115.2500 / $192.3600 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$104.9500 / $133.7200 | Buy Now |