Part Details for ARNS0-2211-B by IDEC Corporation
Results Overview of ARNS0-2211-B by IDEC Corporation
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
ARNS0-2211-B Information
ARNS0-2211-B by IDEC Corporation is a Toggle Switch.
Toggle Switches are under the broader part category of Switches.
Electrical switches are binary devices that control the flow of current in a circuit by either allowing or preventing the flow of electrons. Read more about Switches on our Switches part category page.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
GSB12211BFRSEU | Amphenol Communications Solutions | USB 2.0, Type A, Receptacle, Right Angle Stacked, 8 Pins, Front Spring, Shell with Nickel Plating, Gold Flash, Dip 2.7mm, Black Housing, Tray Packaging |
Price & Stock for ARNS0-2211-B
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
83C9061
|
Newark | Operator Rohs Compliant: Yes |Idec ARNS0-2211-B RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$93.2700 / $115.5600 | Buy Now |
DISTI #
1885-ARNS0-2211-B-ND
|
DigiKey | CONFIG SWITCH BODY Min Qty: 1 Lead time: 27 Weeks Container: Bulk | Temporarily Out of Stock |
|
$132.9500 | Buy Now |
DISTI #
199-ARNS02211B
|
Mouser Electronics | Industrial Panel Mount Indicators / Switch Indicators Operator | 0 |
|
$103.5300 / $109.7800 | Order Now |
DISTI #
71621576
|
RS | Operator | IDEC Corporation ARNS0-2211-B RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$91.2200 / $98.0900 | RFQ |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$78.2100 / $94.6100 | Buy Now |
DISTI #
000000000003368567
|
Sager | Industrial Panel Mount Indicators / Switch Indicators Operator Min Qty: 1 | 0 |
|
$88.8000 / $98.3700 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$78.2100 / $94.6100 | Buy Now |