Part Details for ARNL2-1020-20.00.20.00 by IDEC Corporation
Overview of ARNL2-1020-20.00.20.00 by IDEC Corporation
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
AM27C010-200DM/B | Rochester Electronics LLC | 27C010 - 1024K (128K x 8) CMOS EPROM | |
MD28F010-20/B | Rochester Electronics LLC | Flash | |
SER1410-202MEB | Coilcraft Inc | General Purpose Inductor, 2uH, 20%, 1 Element, Ferrite-Core, SMD, 6047, HALOGEN FREE AND ROHS COMPLIANT |
Price & Stock for ARNL2-1020-20.00.20.00
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
05N2989
|
Newark | Mono-Lever Switch 2 Position Rohs Compliant: Yes |Idec ARNL2-1020-20.00.20.00 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$163.0100 / $197.7800 | Buy Now |
DISTI #
1885-ARNL2-1020-20.00.20.00-ND
|
DigiKey | SWITCH MONO-LEVER 2 POSITION Min Qty: 1 Lead time: 27 Weeks Container: Bulk | Temporarily Out of Stock |
|
$233.4100 | Buy Now |
DISTI #
199-ARNL210202000200
|
Mouser Electronics | Industrial Panel Mount Indicators / Switch Indicators Mono-Lever Switch 2 Position | 0 |
|
$140.6700 / $147.2000 | Order Now |
DISTI #
71621562
|
RS | Mono-Lever Switch 2 Position | IDEC Corporation ARNL2-1020-20.00.20.00 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$182.7500 / $207.6600 | RFQ |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$146.7000 / $157.5700 | Buy Now |
DISTI #
000000000003368542
|
Sager | Industrial Panel Mount Indicators / Switch Indicators Mono-Lever Switch 2 Position Min Qty: 1 | 0 |
|
$164.5100 / $174.1900 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$146.7000 / $157.5700 | Buy Now |