There are no models available for this part yet.
Overview of ARN4-1222-11.11.11.11 by IDEC Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 6 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LPS4012-223MLB | Coilcraft Inc | General Purpose Inductor, 22uH, 20%, 1 Element, Ferrite-Core, SMD, 1515, ROHS COMPLIANT | |
XFL3012-222MEC | Coilcraft Inc | General Purpose Inductor, 2.2uH, 20%, 1 Element, Composite-Core, SMD, 1212, CHIP, 1212, HALOGEN FREE AND ROHS COMPLIANT | |
LPS4012-224MRB | Coilcraft Inc | General Purpose Inductor, 220uH, 20%, 1 Element, Ferrite-Core, SMD, 1515, CHIP, 1515, HALOGEN FREE AND ROHS COMPLIANT |
Price & Stock for ARN4-1222-11.11.11.11 by IDEC Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
1885-ARN4-1222-11.11.11.11-ND
|
DigiKey | SWITCH MONO-LEVER 4 POSITION Min Qty: 1 Lead time: 27 Weeks Container: Bulk | Temporarily Out of Stock |
|
$215.1400 | Buy Now | |
DISTI #
199-ARN4122211111111
|
Mouser Electronics | Rotary Switches Mono-Lever Switch 4 Position | 0 |
|
$140.5100 / $162.5000 | Order Now | |
DISTI #
71622072
|
RS | Mono-Lever Switch 4 Position | IDEC Corporation ARN4-1222-11.11.11.11 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$221.8400 / $284.4000 | RFQ | |
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$130.1700 / $163.3400 | Buy Now | ||
DISTI #
000000000005545038
|
Sager | Rotary Switches Mono-Lever Switch 4 Position Min Qty: 1 | 0 |
|
$150.4500 / $166.6500 | Buy Now | |
Master Electronics | RoHS: Compliant | 0 |
|
$130.1700 / $163.3400 | Buy Now |