Part Details for ARN0-1022-B by IDEC Corporation
Overview of ARN0-1022-B by IDEC Corporation
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
F52L-1A7A1-11022-B100 | Amphenol Communications Solutions | Flex Connector, 1.00mm Pitch, Height 5.04mm, Vertical, NON-ZIF, 22 position, with Mylar | |
F52L1A7H111022B100 | Amphenol Communications Solutions | Flex Connector, 1.00mm Pitch, Height 5.04mm, Vertical, NON-ZIF, 22 position, Au plating, with Mylar | |
F52L1A7H111022B200 | Amphenol Communications Solutions | Flex Connector, 1.00mm Pitch, Height 5.04mm, Vertical, NON-ZIF, 22 position, Au plating, without Mylar |
Price & Stock for ARN0-1022-B
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
60T0290
|
Newark | 3 Position Monolever Operator Rohs Compliant: Yes |Idec ARN0-1022-B RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$84.6700 / $104.9100 | Buy Now |
DISTI #
1885-ARN0-1022-B-ND
|
DigiKey | CONFIG SW BODY JOYSTK NON-ILLUM Min Qty: 1 Lead time: 27 Weeks Container: Bulk | Temporarily Out of Stock |
|
$121.7000 | Buy Now |
DISTI #
199-ARN01022B
|
Mouser Electronics | Switch Actuators 3 position MONOLEVER operator | 0 |
|
$88.8100 / $96.3900 | Order Now |
DISTI #
71621523
|
RS | 3 position MONOLEVER operator | IDEC Corporation ARN0-1022-B RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$82.8100 / $89.0400 | RFQ |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$68.2700 / $85.8900 | Buy Now |
DISTI #
000000000003368416
|
Sager | Switch Actuators 3 position MONOLEVER operator Min Qty: 1 | 0 |
|
$80.6200 / $89.2900 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$68.2700 / $85.8900 | Buy Now |