There are no models available for this part yet.
Overview of ARMTO-2405T2/208V by Omega Engineering
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 0 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 crosses )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
RJCSE208V01 | Amphenol Communications Solutions | Modular Jack - 8P8C, Right Angle, Surface Mount, Single Port, No Shield, With LEDs | |
95157-208VLF | Amphenol Communications Solutions | BergStik®, Board to Board connector, Unshrouded vertical header, Surface mount, Double Row, 8 Positions, 2.54 mm (0.100in) Pitch. | |
CDCM6208V2RGZT | Texas Instruments | 2:8 Ultra Low Power, Low Jitter Clock Generator 48-VQFN -40 to 85 |
Price & Stock for ARMTO-2405T2/208V by Omega Engineering
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
55AH1193
|
Newark | Nonreturnable Screwplug Imm Ht |Omega ARMTO-2405T2/208V RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1,697.5600 | Buy Now | |
DISTI #
ARMTO-2405T2/208V
|
Avnet Americas | LIGHTWEIGHT OIL IMMERSION HEATER WITH INTEGRAL THERMOSTAT, 2" NPT STEEL FITTING - Bulk (Alt: ARMTO-2405T2/208V) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 5 Weeks, 0 Days Container: Bulk | 0 |
|
$1,697.5613 | Buy Now |