Part Details for ARMTO-2205E2/120V by Omega Engineering
Results Overview of ARMTO-2205E2/120V by Omega Engineering
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
ARMTO-2205E2/120V Information
ARMTO-2205E2/120V by Omega Engineering is a Header and Edge Type Connector.
Headers and Edge Type Connectors are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
SLG46120V-SKT | Renesas Electronics Corporation | GreenPAK SLG46120 Development Kit with Socket Adapter | |
RV1S9353ACCSP-120V#SC0 | Renesas Electronics Corporation | Optically Isolated Delta-Sigma Modulator | |
SLG59H1120V | Renesas Electronics Corporation | High Voltage GreenFET Load Switch |
Price & Stock for ARMTO-2205E2/120V
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
55AH1150
|
Newark | Screw Plug Immersion - 2000W |Omega ARMTO-2205E2/120V RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2,533.0500 | Buy Now |
DISTI #
ARMTO-2205E2/120V
|
Avnet Americas | LIGHTWEIGHT OIL IMMERSION HEATER WITH INTEGRAL THERMOSTAT, 2" NPT STEEL FITTING - Bulk (Alt: ARMTO-... more RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 5 Weeks, 0 Days Container: Bulk | 0 |
|
$2,533.0457 | Buy Now |