Part Details for ARM7TDMI by Atmel Corporation
Overview of ARM7TDMI by Atmel Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for ARM7TDMI
ARM7TDMI CAD Models
ARM7TDMI Part Data Attributes:
|
ARM7TDMI
Atmel Corporation
Buy Now
Datasheet
|
Compare Parts:
ARM7TDMI
Atmel Corporation
RISC Microcontroller, 32-Bit, CMOS, PBGA256,
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | ATMEL CORP | |
Part Package Code | BGA | |
Package Description | BGA, | |
Pin Count | 256 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.31.00.01 | |
Samacsys Manufacturer | Microchip | |
Has ADC | NO | |
Address Bus Width | 32 | |
Bit Size | 32 | |
DAC Channels | NO | |
DMA Channels | NO | |
External Data Bus Width | 32 | |
JESD-30 Code | S-PBGA-B256 | |
Moisture Sensitivity Level | 1 | |
Number of I/O Lines | ||
Number of Terminals | 256 | |
PWM Channels | NO | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | BGA | |
Package Shape | SQUARE | |
Package Style | GRID ARRAY | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Technology | CMOS | |
Terminal Form | BALL | |
Terminal Position | BOTTOM | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |