Part Details for ARM6-02-39.4-LU-LU-4-1 by Samtec Inc
Overview of ARM6-02-39.4-LU-LU-4-1 by Samtec Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
L717DAH15PARM6 | Amphenol Communications Solutions | Dsub, Machined signal 7.5A, Right Angle PCB Thru Hole, FP=8.10mm, Cnt Tail 1.02mm, 15 Pin, Bright Tin Shell+Grounding Dimples, Flash Gold, 4-40 Threaded Rear Insert, Metal R/A Bracket With Boardlock | |
L717DBH25PARM6 | Amphenol Communications Solutions | Dsub, Machined signal 7.5A, Right Angle PCB Thru Hole, FP=8.10mm, Cnt Tail 1.02mm, 25 Pin, Bright Tin Shell+Grounding Dimples, Flash Gold, 4-40 Threaded Rear Insert, Metal R/A Bracket With Boardlock | |
L77DB25SARM6 | Amphenol Communications Solutions | Dsub, Machined signal 7.5A, Right Angle PCB Thru Hole, FP=8.10mm, Cnt Tail 1.02mm, 25 Socket, Bright Tin Shell, Flash Gold, 3.1mm (0.122 in) Clear Hole, Metal R/A Bracket With Boardlock |
Price & Stock for ARM6-02-39.4-LU-LU-4-1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
612-ARM6-02-39.4-LU-LU-4-1-ND
|
DigiKey | 0.635 MM ACCELERATE MINI FORM FA Lead time: 4 Weeks | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
ARM6-02-39.4-LU-LU-4-1
|
Avnet Americas | 0.635 mm AcceleRate Mini Form Factor Cable A - Bulk (Alt: ARM6-02-39.4-LU-LU-4-1) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
6512edeeaa7b9c4fc0e41315
|
Samtec | 0.635 mm AcceleRate® Mini Form Factor Cable Assembly RoHS: Compliant Min Qty: 1 Lead time: 5 Weeks, 6 Days Container: Bag & Tag | 0 |
|
Buy Now |