Part Details for ARM52211DM by Pulse Electronics Corporation
Results Overview of ARM52211DM by Pulse Electronics Corporation
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
ARM52211DM Information
ARM52211DM by Pulse Electronics Corporation is an RF/Microwave Antenna.
RF/Microwave Antennas are under the broader part category of RF and Microwave Components.
RF and Microwave Engineering focuses on the design and operation of devices that transmit or receive radio waves. The main distinction between RF and microwave engineering is their wavelength, which influences how energy is transmitted and used in various applications. Read more about RF and Microwave Components on our RF and Microwave part category page.
Price & Stock for ARM52211DM
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
60AC2979
|
Newark | Gps Antenna, 5.15-5.925Ghz, 6.6Dbi, Antenna Type:Gps, Frequency Min:5.15Ghz, Frequency Max:5.925Ghz, Antenna Mounting:Sma Connector, Gain:6.6Dbi, Vswr:2, Input Power:-, Input Impedance:50Ohm, Antenna Polarization:Vertical Rohs Compliant: Yes |Pulse Electronics ARM52211DM RoHS: Compliant Min Qty: 22 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$148.6700 / $149.6600 | Buy Now |
DISTI #
553-ARM52211DM-ND
|
DigiKey | RF ANT 829MHZ/1.582GHZ MOD PANEL Min Qty: 1 Lead time: 19 Weeks Container: Bulk |
28 In Stock |
|
$136.1184 / $145.9800 | Buy Now |
DISTI #
673-ARM52211DM
|
Mouser Electronics | Antennas 2LTE 2WIFI 1GPS VEHICULAR ANT RoHS: Compliant | 0 |
|
$136.1000 / $145.9800 | Order Now |
|
Onlinecomponents.com | Vehicular Antenna: Combo, 5 Ports Multi Antennas RoHS: Compliant | 0 |
|
$117.6600 / $232.7600 | Buy Now |
DISTI #
ARM52211DM
|
TTI | Antennas 2LTE 2WIFI 1GPS VEHICULAR ANT RoHS: Compliant pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Bulk |
Americas - 10 In Stock |
|
$136.0600 / $146.0200 | Buy Now |
DISTI #
000000000005708572
|
Sager | Antennas Vehicular Ant Black 2LTE 2WIFI 1GNSS | 0 |
|
Buy Now |
Part Details for ARM52211DM
ARM52211DM CAD Models
ARM52211DM Part Data Attributes
|
ARM52211DM
Pulse Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
ARM52211DM
Pulse Electronics Corporation
RF/Microwave Antenna,
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PULSE ELECTRONICS CORP | |
Reach Compliance Code | compliant | |
Factory Lead Time | 16 Weeks | |
Samacsys Manufacturer | Pulse Electronics |