Part Details for ARJU21A-MCSA-AD-B-EMU2 by Abracon Corporation
Overview of ARJU21A-MCSA-AD-B-EMU2 by Abracon Corporation
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ARJU21A-MCSA-AD-B-EMU2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
53X1382
|
Newark | Conn Magjack 1Port 100 Base-Tx/Tray Rohs Compliant: Yes |Abracon ARJU21A-MCSA-AD-B-EMU2 RoHS: Compliant Min Qty: 704 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$3.2000 / $3.8900 | Buy Now |
DISTI #
ARJU21A-MCSA-AD-B-EMU2-ND
|
DigiKey | CONN JACK 1PORT 100 BASE-TX PCB Min Qty: 1 Lead time: 31 Weeks Container: Tray |
1169 In Stock |
|
$2.9172 / $6.7500 | Buy Now |
DISTI #
ARJU21A-MCSA-AD-B-
|
Avnet Americas | Conn RJ-45/USB F/F 8/4 2.03mm/2.5mm/2mm Solder RA Thru-Hole 14 Terminal 2 Port Tray - Trays (Alt: ARJU21A-MCSA-AD-B-) RoHS: Compliant Min Qty: 704 Package Multiple: 44 Lead time: 28 Weeks, 0 Days Container: Tray | 0 |
|
$2.8906 | Buy Now |
DISTI #
815-RJ21AMCSAADBEMU2
|
Mouser Electronics | Modular Connectors / Ethernet Connectors RJ45 802.3AB -0+70C RoHS: Compliant | 704 |
|
$2.9100 / $5.4300 | Buy Now |
|
Future Electronics | ARJU21A Series RJ45 & USB Through Hole 10/100Base-T 21.08mm 4 Cores Shielded Up RoHS: Compliant pbFree: Yes Min Qty: 1056 Package Multiple: 525 Lead time: 30 Weeks Container: Tray | 0Tray |
|
$3.1200 | Buy Now |
|
Onlinecomponents.com | Modular Connector - RJ45 with USB A - 10/100 Base-TX, AutoMDIX - Green/Orange, Yellow LED - Solder Termination - 90° Angle (Right) - Through Hole. RoHS: Compliant |
792 In Stock |
|
$3.0000 / $4.1100 | Buy Now |
DISTI #
79046437
|
Verical | Conn RJ-45 Integrated Magnetics/USB RCP/RCP 8/4 POS Solder RA Thru-Hole 10 Terminal 1/1 Port RoHS: Compliant Min Qty: 44 Package Multiple: 44 Date Code: 2413 | Americas - 792 |
|
$3.9882 / $4.8353 | Buy Now |
DISTI #
ARJU21A-MCSA-ADBEMU2
|
TTI | Modular Connectors / Ethernet Connectors RJ45 802.3AB -0+70C RoHS: Compliant pbFree: Pb-Free Min Qty: 704 Package Multiple: 44 Container: Tray | Americas - 0 |
|
$2.8200 / $3.0900 | Buy Now |
DISTI #
ARJU21A-MCSA-AD-B-EMU2
|
Avnet Abacus | Conn RJ-45/USB F/F 8/4 2.03mm/2.5mm/2mm Solder RA Thru-Hole 14 Terminal 2 Port Tray (Alt: ARJU21A-MCSA-AD-B-EMU2) RoHS: Compliant Min Qty: 704 Package Multiple: 44 Lead time: 30 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | Modular Connector - RJ45 with USB A - 10/100 Base-TX, AutoMDIX - Green/Orange, Yellow LED - Solder Termination - 90° Angle (Right) - Through Hole. RoHS: Compliant |
792 In Stock |
|
$3.0000 / $4.1100 | Buy Now |
Part Details for ARJU21A-MCSA-AD-B-EMU2
ARJU21A-MCSA-AD-B-EMU2 CAD Models
ARJU21A-MCSA-AD-B-EMU2 Part Data Attributes
|
ARJU21A-MCSA-AD-B-EMU2
Abracon Corporation
Buy Now
Datasheet
|
Compare Parts:
ARJU21A-MCSA-AD-B-EMU2
Abracon Corporation
Telecom and Datacom Connector
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ABRACON LLC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Factory Lead Time | 28 Weeks | |
Samacsys Manufacturer | ABRACON | |
Connector Type | RJ CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | NOT APPLICABLE | |
Contact Material | NOT SPECIFIED | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min |