There are no models available for this part yet.
Overview of ARJP11C-MBSC-L2 by Abracon Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 6 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for ARJP11C-MBSC-L2 by Abracon Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
96W9161
|
Newark | Conn Magjack 1Port 100 Base-T/Tray Rohs Compliant: Yes |Abracon ARJP11C-MBSC-L2 RoHS: Compliant Min Qty: 480 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$3.3100 / $3.5700 | Buy Now | |
DISTI #
ARJP11C-MBSC-L2-ND
|
DigiKey | CONN JACK 1PORT 100 BASE-T PCB Min Qty: 1 Lead time: 31 Weeks Container: Tray |
206 In Stock |
|
$3.1575 / $7.2600 | Buy Now | |
DISTI #
ARJP11C-MBSC-L2
|
Avnet Americas | RJ45, 1 X 1, THROUGH HOLE, 10/100/1000BASE-T, 13.5MM, 4 CORES, SHIELDED, UP - Trays (Alt: ARJP11C-MBSC-L2) RoHS: Compliant Min Qty: 480 Package Multiple: 60 Lead time: 28 Weeks, 0 Days Container: Tray | 0 |
|
$3.1380 | Buy Now | |
DISTI #
815-ARJP11C-MBSC-L2
|
Mouser Electronics | Modular Connectors / Ethernet Connectors CONN MAGJACK 1PORT 100 BASE-T RoHS: Compliant | 0 |
|
$3.1500 | Order Now | |
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$3.1400 / $6.5700 | Buy Now | ||
DISTI #
ARJP11C-MBSC-L2
|
Avnet Abacus | (Alt: ARJP11C-MBSC-L2) RoHS: Compliant Min Qty: 480 Package Multiple: 60 Lead time: 30 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
CAD Models for ARJP11C-MBSC-L2 by Abracon Corporation
Part Data Attributes for ARJP11C-MBSC-L2 by Abracon Corporation
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
ABRACON LLC
|
Package Description
|
ROHS COMPLIANT
|
Reach Compliance Code
|
not_compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8536.69.40.30
|
Factory Lead Time
|
28 Weeks
|
Samacsys Manufacturer
|
ABRACON
|
Connector Type
|
TELECOM AND DATACOM CONNECTOR
|
Contact Finish Mating
|
NOT SPECIFIED
|
Contact Material
|
NOT SPECIFIED
|