Part Details for ARJM24A1-811-AA-EW2 by Abracon Corporation
Overview of ARJM24A1-811-AA-EW2 by Abracon Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ARJM24A1-811-AA-EW2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
17AH5849
|
Newark | Rj45 Connector, Jack, 8P8C, 8Port, Th, Modular Connector Type:Rj45 Jack, Port Configuration:2 X 4 (Stacked), No. Of Positions/Loaded Contacts (Per Port):8P8C, Lan Category:-, Ip Rating:-, Connector Mounting:Through Hole Mount Rohs Compliant: Yes |Abracon ARJM24A1-811-AA-EW2 RoHS: Compliant Min Qty: 640 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$40.1000 | Buy Now |
DISTI #
ARJM24A1-811-AA-EW2
|
Avnet Abacus | RJ45 Jack with LED 80 Position 2x4 Port Right Angle Through Hole Solder Carton (Alt: ARJM24A1-811-AA-EW2) RoHS: Compliant Min Qty: 128 Package Multiple: 128 | Abacus - 0 |
|
Buy Now |
Part Details for ARJM24A1-811-AA-EW2
ARJM24A1-811-AA-EW2 CAD Models
ARJM24A1-811-AA-EW2 Part Data Attributes
|
ARJM24A1-811-AA-EW2
Abracon Corporation
Buy Now
Datasheet
|
Compare Parts:
ARJM24A1-811-AA-EW2
Abracon Corporation
Telecom and Datacom Connector, 32+32 Contact(s), Female and Female, Right Angle, Solder Terminal, Locking,
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ABRACON LLC | |
Reach Compliance Code | unknown | |
Additional Feature | STACKED, 8 PORTS, 8-POSITIONS EACH | |
Board Mounting Option | HOLE .125-.137 | |
Body Breadth | 1.004 inch | |
Body Depth | 1.108 inch | |
Body Length | 2.326 inch | |
Connector Type | RJ CONNECTOR | |
Contact Gender | FEMALE AND FEMALE | |
Contact Pattern | RECTANGULAR | |
Contact Style | TELCOM, MODULAR | |
Empty Shell | NO | |
Filter Feature | YES | |
Insulator Color | BLACK | |
Insulator Material | POLYBUTYLENE TEREPHTHALATE | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of PCB Rows | 8+8 | |
Number of Ports | 8 | |
Number of Rows Loaded | 1+1 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | STAGGERED | |
PCB Contact Row Spacing | 1.27/4.06 mm | |
Plating Thickness | 6u inch | |
Polarization Key | POLARIZED HOUSING | |
Reference Standard | UL | |
Shell Finish | NICKEL | |
Shell Material | BRASS | |
Terminal Length | 0.12 inch | |
Terminal Pitch | 2.54 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 64 | |
UL Flammability Code | 94V-0 |