Datasheets
ARJM11A1-009-KB-EW2 by: Abracon Corporation

Telecom and Datacom Connector,

Part Details for ARJM11A1-009-KB-EW2 by Abracon Corporation

Overview of ARJM11A1-009-KB-EW2 by Abracon Corporation

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Price & Stock for ARJM11A1-009-KB-EW2

Part # Distributor Description Stock Price Buy
Onlinecomponents.com   RoHS: Compliant 0
  • 700 $1.5300
  • 1,400 $1.4400
  • 2,800 $1.4000
  • 5,600 $1.3800
  • 7,700 $1.3600
  • 10,500 $1.3200
  • 15,400 $1.3000
$1.3000 / $1.5300 Buy Now
DISTI # ARJM11A1-009-KB-EW2
Avnet Abacus - Tape and Reel (Alt: ARJM11A1-009-KB-EW2) RoHS: Compliant Min Qty: 700 Package Multiple: 700 Container: Reel Abacus - 0
Buy Now

Part Details for ARJM11A1-009-KB-EW2

ARJM11A1-009-KB-EW2 CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

ARJM11A1-009-KB-EW2 Part Data Attributes

ARJM11A1-009-KB-EW2 Abracon Corporation
Buy Now Datasheet
Compare Parts:
ARJM11A1-009-KB-EW2 Abracon Corporation Telecom and Datacom Connector,
Rohs Code Yes
Part Life Cycle Code Obsolete
Ihs Manufacturer ABRACON LLC
Reach Compliance Code unknown
ECCN Code EAR99
HTS Code 8536.69.40.30
Additional Feature EMI SHEILDED
Board Mounting Option HOLE 0.128
Body Breadth 0.535 inch
Body Depth 0.839 inch
Body Length 0.626 inch
Body/Shell Style JACK
Connector Type RJ CONNECTOR
Contact Finish Mating NOT SPECIFIED
Contact Finish Termination Gold (Au)
Contact Gender FEMALE
Contact Material NOT SPECIFIED
Contact Pattern RECTANGULAR
Contact Style MODULAR RJ45
Empty Shell NO
Filter Feature YES
Insulator Color BLACK
Insulator Material POLYBUTYLENE TEREPHTHALATE
JESD-609 Code e4
Mixed Contacts NO
Mounting Option 1 LOCKING
Mounting Option 2 MOUNTING FLANGE
Mounting Style RIGHT ANGLE
Mounting Type BOARD
Number Of PCB Rows 2
Number of Ports 1
Number of Rows Loaded 1
Operating Temperature-Max 85 °C
Operating Temperature-Min -40 °C
Option GENERAL PURPOSE
PCB Contact Pattern STAGGERED
PCB Contact Row Spacing 2.54 mm
Plating Thickness 6u inch
Polarization Key POLARIZED HOUSING
Reference Standard UL
Shell Finish NICKEL
Shell Material BRASS
Terminal Length 0.12 inch
Terminal Pitch 2.54 mm
Termination Type SOLDER
Total Number of Contacts 8
UL Flammability Code 94V-0

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for ARJM11A1-009-KB-EW2 by Abracon Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: ARJM11A1-009-KB-EW2 by Abracon Corporation

Select Manufacturer
Which Manufacturer of ARJM11A1-009-KB-EW2 would you like to use for your alert(s)?
  • Please alert me when ARJM11A1-009-KB-EW2 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for ARJM11A1-009-KB-EW2 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for ARJM11A1-009-KB-EW2 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for ARJM11A1-009-KB-EW2 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for ARJM11A1-009-KB-EW2.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare ARJM11A1-009-KB-EW2 by Abracon Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: