Part Details for ARJE-1034 by Abracon Corporation
Overview of ARJE-1034 by Abracon Corporation
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Industrial Automation
Aerospace and Defense
Telecommunications
Price & Stock for ARJE-1034
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
535-13611-1-ND
|
DigiKey | CONN JACK 1PORT 10G BASE-T SMD Min Qty: 1 Lead time: 13 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
2500 In Stock |
|
$6.6418 / $11.1500 | Buy Now |
DISTI #
ARJE-1034
|
Avnet Americas | Conn RJ-45 F 12 POS 1.02mm Solder RA SMD 12 Terminal 1 Port T/R - Trays (Alt: ARJE-1034) RoHS: Compliant Min Qty: 2750 Package Multiple: 550 Lead time: 10 Weeks, 0 Days Container: Tray | 0 |
|
$6.1104 / $7.2000 | Buy Now |
DISTI #
815-ARJE-1034
|
Mouser Electronics | Modular Connectors / Ethernet Connectors SMD 1PORT 10GBASE-T W/MAGNETICS RoHS: Compliant | 706 |
|
$6.8600 / $10.8900 | Buy Now |
DISTI #
V99:2348_18303857
|
Arrow Electronics | Conn RJ-45 RCP 8 POS 1.02mm Solder RA SMD 8 Terminal 1 Port T/R Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks Date Code: 1726 | Americas - 1 |
|
$6.2940 | Buy Now |
|
Future Electronics | Surface Mount 1 PORT 10GBASE-T W/MAGNETICS RoHS: Compliant pbFree: Yes Min Qty: 110 Package Multiple: 110 Lead time: 10 Weeks Container: Reel | 0Reel |
|
$6.1800 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$6.0800 / $17.8400 | Buy Now |
DISTI #
32004959
|
Verical | Conn RJ-45 RCP 8 POS 1.02mm Solder RA SMD 8 Terminal 1 Port T/R Min Qty: 1 Package Multiple: 1 Date Code: 1726 | Americas - 1 |
|
$6.2940 | Buy Now |
DISTI #
ARJE-1034
|
Avnet Abacus | (Alt: ARJE-1034) RoHS: Compliant Min Qty: 2750 Package Multiple: 550 Lead time: 12 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for ARJE-1034
ARJE-1034 CAD Models
ARJE-1034 Part Data Attributes
|
ARJE-1034
Abracon Corporation
Buy Now
Datasheet
|
Compare Parts:
ARJE-1034
Abracon Corporation
SMD 1PORT 10GBASE-T W/MAGNETICS
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ABRACON LLC | |
Reach Compliance Code | compliant | |
Factory Lead Time | 10 Weeks | |
Samacsys Manufacturer | ABRACON | |
Additional Feature | EMI SHIELDED | |
Board Mounting Option | HOLE .125-.137 | |
Body Breadth | 0.546 inch | |
Body Depth | 1.074 inch | |
Body Length | 0.634 inch | |
Connector Type | TELECOM AND DATACOM CONNECTOR | |
Contact Gender | FEMALE | |
Contact Pattern | RECTANGULAR | |
Contact Style | TELCOM, MODULAR | |
Empty Shell | NO | |
Filter Feature | YES | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Option 2 | MOUNTING FLANGE | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 1 | |
Number of Ports | 1 | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
Terminal Pitch | 1.02 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 8 |