Part Details for ARJ2003X by Panasonic Electronic Components
Overview of ARJ2003X by Panasonic Electronic Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for ARJ2003X
ARJ2003X CAD Models
ARJ2003X Part Data Attributes:
|
ARJ2003X
Panasonic Electronic Components
Buy Now
Datasheet
|
Compare Parts:
ARJ2003X
Panasonic Electronic Components
Electromechanical Relay, DPDT, 3.3VDC (Coil), 0.3A (Contact), 30VDC (Contact), Random, DC Output
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | PANASONIC CORP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.41.00.20 | |
Body Breadth | 9 mm | |
Body Height | 8.2 mm | |
Body Length or Diameter | 14 mm | |
Coil Operate Voltage(DC) | 2.25 V | |
Coil Release Voltage(DC) | 0.3 V | |
Coil Resistance | 45 Ω | |
Coil Voltage(DC)-Max | 3.3 V | |
Coil Voltage-Nom | 3 V | |
Coil/Input Supply Type | DC | |
Contact Current(DC)-Max | 0.3 A | |
Contact (DC) Max Power Rating R Load | 1W@30VDC | |
Contact (DC) Max Rating R Load | 0.3A@30VDC | |
Contact Resistance | 150 mΩ | |
Contact Voltage(DC)-Max | 30 V | |
Contact/Output Supply Type | DC | |
Electrical Life | 1000000 Cycle(s) | |
End Contact Plating | GOLD | |
Input Switching Control Type | Random | |
Insulation Resistance | 500000000 Ω | |
Number of Terminals | 10 | |
Operate Time | 5 ms | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -30 °C | |
Physical Dimension | 14mm x 9mm x 8.2mm | |
Relay Form | 2 FORM C | |
Relay Function | DPDT | |
Release Time | 5 ms | |
Terminal Length | 0.003500127000254001 inch | |
Termination Type | SOLDER |