Part Details for ARJ2003 by Panasonic Electronic Components
Overview of ARJ2003 by Panasonic Electronic Components
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ARJ2003
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
ARJ2003-ND
|
DigiKey | RELAY RF DPDT 300MA 3V Min Qty: 50 Lead time: 10 Weeks Container: Tube | Temporarily Out of Stock |
|
$108.2770 | Buy Now |
DISTI #
ARJ2003
|
Avnet Americas | Electromechanical Relay DPDT 0.3A 3VDC 45Ohm Through Hole (Alt: ARJ2003) RoHS: Compliant Min Qty: 50 Package Multiple: 50 | 0 |
|
$91.4816 / $103.5815 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 50 Package Multiple: 50 Container: Box | 0Box |
|
$95.3000 | Buy Now |
|
Onlinecomponents.com | Signal Relay 3VDC 0.3A DPDT(14x10.4x8.2)mm THT RoHS: Compliant | 0 |
|
$87.5500 / $233.6500 | Buy Now |
DISTI #
ARJ2003
|
Avnet Americas | Electromechanical Relay DPDT 0.3A 3VDC 45Ohm Through Hole (Alt: ARJ2003) RoHS: Compliant Min Qty: 50 Package Multiple: 50 | 0 |
|
$91.4816 / $103.5815 | Buy Now |
DISTI #
3883172
|
Farnell | SIGNAL RELAY, DPDT, 3VDC, 0.01A, TH RoHS: Compliant Min Qty: 50 Lead time: 9 Weeks, 0 Days Container: Each | 0 |
|
$107.4516 | Buy Now |
|
Master Electronics | Signal Relay 3VDC 0.3A DPDT(14x10.4x8.2)mm THT RoHS: Compliant | 0 |
|
$87.5500 / $233.6500 | Buy Now |
Part Details for ARJ2003
ARJ2003 CAD Models
ARJ2003 Part Data Attributes:
|
ARJ2003
Panasonic Electronic Components
Buy Now
Datasheet
|
Compare Parts:
ARJ2003
Panasonic Electronic Components
RF Relay, DPDT, Momentary, 0.067A (Coil), 3VDC (Coil), 200mW (Coil), 0.3A (Contact), 30VDC (Contact), 5000MHz, 1W (RF Input), DC Input, DC Output, Through Hole-Straight Mount, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PANASONIC CORP | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.41.00.20 | |
Body Breadth | 9 mm | |
Body Height | 8.2 mm | |
Body Length or Diameter | 14 mm | |
Characteristic Impedance | 50 Ω | |
Coil Current(DC)-Max | 0.067 A | |
Coil Operate Voltage(DC) | 2.25 V | |
Coil Power | 200 mW | |
Coil Release Voltage(DC) | 0.3 V | |
Coil Resistance | 45 Ω | |
Coil Voltage(DC)-Max | 3 V | |
Coil/Input Supply Type | DC | |
Contact Current(DC)-Max | 0.3 A | |
Contact (DC) Max Rating R Load | .3A@30VDC | |
Contact Voltage(DC)-Max | 30 V | |
Contact/Output Supply Type | DC | |
Electrical Life | 1000000 Cycle(s) | |
Input Power-Max | 1 W | |
Insertion Loss-Max | 0.5 dB | |
Isolation-Max | 35 dB | |
Mounting Feature | THROUGH HOLE-STRAIGHT | |
Operate Time | 5 ms | |
Operating Frequency-Max | 5000 MHz | |
Operating Frequency-Min | ||
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -30 °C | |
Packing Method | BOX | |
Physical Dimension | 14mm x 9mm x 8.2mm | |
Relay Action | MOMENTARY | |
Relay Function | DPDT | |
Relay Type | RF RELAY | |
Release Time | 5 ms | |
Sealing | HERMETICALLY SEALED | |
Surface Mount | NO | |
Switching Time | 10 ms | |
Termination Type | SOLDER | |
VSWR | 1.25 |