Part Details for ARJ11G-MASA-A-B-FLT2 by Abracon Corporation
Overview of ARJ11G-MASA-A-B-FLT2 by Abracon Corporation
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
EV-SOMCRR-EZLITE | Analog Devices | Compact DSP SOM Carrier Evalua | |
EV-21562-AUTO | Analog Devices | ADSP-21562 Audio Weaver Eval B | |
ADSP-CM409CBCZAFRL | Analog Devices | ARM Cortex M4 Mixed-Signal BGA |
Price & Stock for ARJ11G-MASA-A-B-FLT2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
96W9320
|
Newark | Conn Magjack 1Port 100 Base-T/Tray Rohs Compliant: Yes |Abracon ARJ11G-MASA-A-B-FLT2 RoHS: Compliant Min Qty: 480 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.9900 / $4.0000 | Buy Now |
DISTI #
ARJ11G-MASA-A-B-FLT2-ND
|
DigiKey | CONN JACK 1PORT 100 BASE-T PCB Min Qty: 480 Lead time: 19 Weeks Container: Tray | Temporarily Out of Stock |
|
$3.2994 | Buy Now |
DISTI #
ARJ11G-MASA-A-B-FL
|
Avnet Americas | RJ45, 1 X 1, THROUGH HOLE, 10/100BASE-T, 16.7MM, GREEN/YELLOW, 4 CORES, SHIELDED, UP - Trays (Alt: ARJ11G-MASA-A-B-FL) RoHS: Compliant Min Qty: 480 Package Multiple: 60 Lead time: 16 Weeks, 0 Days Container: Tray | 0 |
|
$3.6113 | Buy Now |
DISTI #
815-RJ11GMASAABFLT2
|
Mouser Electronics | Modular Connectors / Ethernet Connectors CONN MAGJACK 1PORT 100 BASE-T RoHS: Compliant | 0 |
|
$3.2700 / $3.3300 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$2.7900 / $5.8400 | Buy Now |
DISTI #
ARJ11G-MASA-A-B-FLT2
|
Avnet Abacus | (Alt: ARJ11G-MASA-A-B-FLT2) RoHS: Compliant Min Qty: 480 Package Multiple: 60 Lead time: 18 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for ARJ11G-MASA-A-B-FLT2
ARJ11G-MASA-A-B-FLT2 CAD Models
ARJ11G-MASA-A-B-FLT2 Part Data Attributes
|
ARJ11G-MASA-A-B-FLT2
Abracon Corporation
Buy Now
Datasheet
|
Compare Parts:
ARJ11G-MASA-A-B-FLT2
Abracon Corporation
Telecom and Datacom Connector, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ABRACON LLC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Factory Lead Time | 16 Weeks | |
Samacsys Manufacturer | ABRACON | |
Board Mounting Option | PEG | |
Body Breadth | 0.669 inch | |
Body Depth | 0.663 inch | |
Body Length | 0.634 inch | |
Body/Shell Style | JACK | |
Connector Type | RJ CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
Contact Pattern | RECTANGULAR | |
Contact Style | MAGNETIC RJ45 | |
Empty Shell | NO | |
Filter Feature | YES | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of PCB Rows | 2 | |
Number of Ports | 1 | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | STAGGERED | |
PCB Contact Row Spacing | 2.54 mm | |
Plating Thickness | 6u inch | |
Polarization Key | POLARIZED HOUSING | |
Terminal Length | 0.126 inch | |
Terminal Pitch | 2.54 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 8 |