Part Details for ARG81300SESWTR by Allegro MicroSystems LLC
Results Overview of ARG81300SESWTR by Allegro MicroSystems LLC
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
ARG81300SESWTR Information
ARG81300SESWTR by Allegro MicroSystems LLC is a Switching Regulator or Controller.
Switching Regulator or Controllers are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Price & Stock for ARG81300SESWTR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
620-ARG81300SESWTRCT-ND
|
DigiKey | IC REG SGL BST/LNR 704KHZ 16QFN Min Qty: 1 Lead time: 20 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
24000 In Stock |
|
$0.7500 / $1.5400 | Buy Now |
DISTI #
250-ARG81300SESWTR
|
Mouser Electronics | Power Management Specialized - PMIC SINGLE LNB SUPPLY and CONTROL VOLTAGE REGULATOR RoHS: Compliant | 24000 |
|
$0.7500 / $1.3700 | Buy Now |
DISTI #
ARG81300SESWTR
|
Avnet Silica | LNB Supply and Control Voltage Regulator SingleChannel 704kHz I2C Interface Matte Tin 16Pin QFN (Alt... more RoHS: Compliant Min Qty: 9000 Package Multiple: 9000 Lead time: 12 Weeks, 0 Days | Silica - 0 |
|
Buy Now |
Part Details for ARG81300SESWTR
ARG81300SESWTR CAD Models
ARG81300SESWTR Part Data Attributes
|
ARG81300SESWTR
Allegro MicroSystems LLC
Buy Now
Datasheet
|
Compare Parts:
ARG81300SESWTR
Allegro MicroSystems LLC
Switching Regulator, Current-mode, 0.95A, 774kHz Switching Freq-Max, CMOS, VQFN-16
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ALLEGRO MICROSYSTEMS LLC | |
Package Description | VQFN-16 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Allegro Microsystems | |
Analog IC - Other Type | SWITCHING REGULATOR | |
Control Mode | CURRENT-MODE | |
Control Technique | PULSE WIDTH MODULATION | |
Input Voltage-Max | 16 V | |
Input Voltage-Min | 10 V | |
JESD-30 Code | S-XQCC-N16 | |
JESD-609 Code | e3 | |
Length | 11 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -20 °C | |
Output Current-Max | 0.95 A | |
Package Body Material | UNSPECIFIED | |
Package Code | VQCCN | |
Package Equivalence Code | LCC16,.12SQ,20 | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, VERY THIN PROFILE | |
Seated Height-Max | 0.8 mm | |
Supply Current-Max (Isup) | 25 mA | |
Surface Mount | YES | |
Switcher Configuration | BOOST | |
Switching Frequency-Max | 774 kHz | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | Tin (Sn) | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Width | 11 mm |
ARG81300SESWTR Frequently Asked Questions (FAQ)
-
Allegro recommends a 4-layer PCB with a solid ground plane on the bottom layer, and a separate power plane for the VCC and GND pins. Additionally, keep the analog and digital traces separate and avoid running them near each other.
-
To ensure accurate current sensing, make sure to follow the recommended PCB layout, use a low-impedance current sense resistor, and keep the sense lines as short as possible. Also, avoid routing high-frequency signals near the sense lines.
-
Although the datasheet specifies a maximum VCC voltage of 5.5V, it's recommended to keep the VCC voltage below 5V to ensure reliable operation and prevent damage to the device.
-
The thermal pad on the ARG81300SESWTR is connected to the GND pin and should be connected to a solid ground plane on the PCB to ensure proper heat dissipation. Use a thermal interface material (TIM) and follow the recommended PCB layout to minimize thermal resistance.
-
Allegro recommends using a 10uF to 22uF ceramic capacitor with a voltage rating of 10V or higher for the VCC bypass capacitor. This helps to filter out noise and ensure stable operation.