Part Details for ARG160C20RJ by Ohmite Mfg Co
Overview of ARG160C20RJ by Ohmite Mfg Co
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ARG160C20RJ
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$29.5300 / $42.3200 | Buy Now |
DISTI #
ARG160C20RJ
|
Richardson RFPD | WIREWOUND RESISTOR RoHS: Compliant Min Qty: 1 | 0 |
|
RFQ | |
|
Master Electronics | RoHS: Compliant | 0 |
|
$29.5300 / $42.3200 | Buy Now |
Part Details for ARG160C20RJ
ARG160C20RJ CAD Models
ARG160C20RJ Part Data Attributes
|
ARG160C20RJ
Ohmite Mfg Co
Buy Now
Datasheet
|
Compare Parts:
ARG160C20RJ
Ohmite Mfg Co
Fixed Resistor, Wire Wound, 200W, 20ohm, 5% +/-Tol, 150ppm/Cel, Chassis Mount,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | OHMITE MANUFACTURING CO | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | Ohmite | |
Construction | Rectangular | |
Mounting Feature | CHASSIS MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 250 °C | |
Operating Temperature-Min | -50 °C | |
Package Height | 28 mm | |
Package Length | 105 mm | |
Package Style | Chassis Mount | |
Package Width | 36.5 mm | |
Rated Power Dissipation (P) | 200 W | |
Rated Temperature | 25 °C | |
Reference Standard | CUL; UL | |
Resistance | 20 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | WIRE WOUND | |
Temperature Coefficient | 150 ppm/°C | |
Terminal Shape | FLEXIBLE WIRE | |
Tolerance | 5% |