Part Details for ARG120C 10R J by Ohmite Mfg Co
Overview of ARG120C 10R J by Ohmite Mfg Co
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ARG120C 10R J
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
84AC4111
|
Newark | Res, 10R, 120W, Wire, Wirewound, Resistance:10Ohm, Product Range:Arg Series, Power Rating:120W, Resistance Tolerance:± 5%, Voltage Rating:-, Resistor Technology:Wirewound, Temperature Coefficient:± 150Ppm/K, Resistor Type:High Power Rohs Compliant: Yes |Ohmite ARG120C 10R J RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 5 |
|
$8.6700 | Buy Now |
DISTI #
ARG120C10RJ-ND
|
DigiKey | RES CHAS MNT 10 OHM 5% 150W Min Qty: 1 Lead time: 42 Weeks Container: Bulk |
1 In Stock |
|
$21.6625 / $29.1700 | Buy Now |
DISTI #
588-ARG120C10RJ
|
Mouser Electronics | Wirewound Resistors - Chassis Mount METAL CLAD 120W 10 0HM 5% RoHS: Compliant | 9 |
|
$31.3700 / $32.0700 | Buy Now |
DISTI #
71706005
|
RS | Wirewound Power Resistor, High Power, 120W, 10 Ohm, 5%, ARG Series | Ohmite ARG120C 10R J RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 14 Weeks, 0 Days Container: Bulk | 9 |
|
$33.5900 / $37.3200 | Buy Now |
Part Details for ARG120C 10R J
ARG120C 10R J CAD Models
ARG120C 10R J Part Data Attributes
|
ARG120C 10R J
Ohmite Mfg Co
Buy Now
|
Compare Parts:
ARG120C 10R J
Ohmite Mfg Co
|
Samacsys Manufacturer | Ohmite |