Part Details for ARG06DTC0270 by Viking Technology
Results Overview of ARG06DTC0270 by Viking Technology
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
ARG06DTC0270 Information
ARG06DTC0270 by Viking Technology is a Thin Film Resistor.
Thin Film Resistors are under the broader part category of Resistors.
Resistors are passive components that work by limiting electron flow in a circuit. They are available as fixed or as variable (potentionmeters). Read more about Resistors on our Resistors part category page.
Price & Stock for ARG06DTC0270
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
ARG1206-27R-0.5%
|
TME | Resistor: thin film, SMD, 1206, 27Ω, 0.25W, ±0.5%, ARG, -55÷155°C Min Qty: 5000 | 0 |
|
$0.0084 / $0.0097 | RFQ |