Part Details for ARG05FTC1000 by Viking Technology
Overview of ARG05FTC1000 by Viking Technology
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ARG05FTC1000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
LCSC | 125mW Thin Film Resistor 100V 25ppm/ 1% 100 0805 Chip Resistor - Surface Mount ROHS | 399805 |
|
$0.0045 / $0.0083 | Buy Now |