Part Details for ARG05DTC5603 by Viking Technology
Overview of ARG05DTC5603 by Viking Technology
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ARG05DTC5603
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
ARG0805-560K-0.5%
|
TME | Resistor: thin film, SMD, 0805, 560kΩ, 0.125W, ±0.5%, ARG, -55÷155°C Min Qty: 5000 | 0 |
|
$0.0061 / $0.0070 | RFQ |