Part Details for ARG05BTC4703 by Viking Tech Corp
Overview of ARG05BTC4703 by Viking Tech Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for ARG05BTC4703
ARG05BTC4703 CAD Models
ARG05BTC4703 Part Data Attributes
|
ARG05BTC4703
Viking Tech Corp
Buy Now
Datasheet
|
Compare Parts:
ARG05BTC4703
Viking Tech Corp
Fixed Resistor, Thin Film, 0.125W, 470000ohm, 150V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VIKING TECH CORP | |
Package Description | CHIP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.5 mm | |
Package Length | 2 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 1.25 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.125 W | |
Rated Temperature | 70 °C | |
Resistance | 470000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0805 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 25 ppm/°C | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.1% | |
Working Voltage | 150 V |
Alternate Parts for ARG05BTC4703
This table gives cross-reference parts and alternative options found for ARG05BTC4703. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ARG05BTC4703, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
9T08052A4703BAPF4 | Fixed Resistor, Thin Film, 0.125W, 470000ohm, 150V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP | YAGEO Corporation | ARG05BTC4703 vs 9T08052A4703BAPF4 |
RTX054703BDP2 | Fixed Resistor, Thin Film, 0.125W, 470000ohm, 150V, 0.1% +/-Tol, -25,25ppm/Cel, 0805, | Ralec | ARG05BTC4703 vs RTX054703BDP2 |
9T08052A4703BAPFT | Fixed Resistor, Thin Film, 0.125W, 470000ohm, 150V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP | YAGEO Corporation | ARG05BTC4703 vs 9T08052A4703BAPFT |
AS0805E4703B-T5 | Fixed Resistor, Thin Film, 0.125W, 470000ohm, 150V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP | Thin Film Technology Corp (TFT) | ARG05BTC4703 vs AS0805E4703B-T5 |
WF08R4703ATL | Fixed Resistor, Thin Film, 0.125W, 470000ohm, 150V, 0.05% +/-Tol, -25,25ppm/Cel, 0805, | Walsin Technology Corporation | ARG05BTC4703 vs WF08R4703ATL |
RT0805BRD07470KL | Fixed Resistor, Thin Film, 0.125W, 470000ohm, 150V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP | YAGEO Corporation | ARG05BTC4703 vs RT0805BRD07470KL |
RBS10BTP4703 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 470000ohm, 150V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP, LEAD FREE | TA-I Technology Co Ltd | ARG05BTC4703 vs RBS10BTP4703 |
WF08R4703BALQ | Fixed Resistor, Thin Film, 0.125W, 470000ohm, 150V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP | Walsin Technology Corporation | ARG05BTC4703 vs WF08R4703BALQ |
RTX054703BDTP | Fixed Resistor, Thin Film, 0.125W, 470000ohm, 150V, 0.1% +/-Tol, -25,25ppm/Cel, 0805, | Ralec | ARG05BTC4703 vs RTX054703BDTP |
WF08R4703AALQ | Fixed Resistor, Thin Film, 0.125W, 470000ohm, 150V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP | Walsin Technology Corporation | ARG05BTC4703 vs WF08R4703AALQ |