Part Details for ARG03DTC2201 by Viking Technology
Overview of ARG03DTC2201 by Viking Technology
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ARG03DTC2201
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
ARG0603-2K2-0.5%
|
TME | Resistor: thin film, SMD, 0603, 2.2kΩ, 0.1W, ±0.5%, -55÷155°C Min Qty: 100 | 200 |
|
$0.0051 / $0.0216 | Buy Now |
|
LCSC | 100mW Thin Film Resistor 75V 0.5% 25ppm/ 2.2k 0603 Chip Resistor - Surface Mount ROHS | 4700 |
|
$0.0036 / $0.0066 | Buy Now |