Part Details for ARG03DTC1003 by Viking Tech Corp
Overview of ARG03DTC1003 by Viking Tech Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for ARG03DTC1003
ARG03DTC1003 CAD Models
ARG03DTC1003 Part Data Attributes
|
ARG03DTC1003
Viking Tech Corp
Buy Now
Datasheet
|
Compare Parts:
ARG03DTC1003
Viking Tech Corp
Fixed Resistor, Thin Film, 0.1W, 100000ohm, 75V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VIKING TECH CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 1.6 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 0.8 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.1 W | |
Rated Temperature | 70 °C | |
Resistance | 100000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0603 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 25 ppm/°C | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.5% | |
Working Voltage | 75 V |
Alternate Parts for ARG03DTC1003
This table gives cross-reference parts and alternative options found for ARG03DTC1003. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ARG03DTC1003, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
WF06R1003DTLQ | Walsin Technology Corporation | Check for Price | Fixed Resistor, Thin Film, 0.1W, 100000ohm, 75V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP | ARG03DTC1003 vs WF06R1003DTLQ |
BLU0603M-1003-DB25Q | RCD Components Inc | Check for Price | Fixed Resistor, Thin Film, 0.1W, 100000ohm, 75V, 0.5% +/-Tol, 25ppm/Cel, 0603, | ARG03DTC1003 vs BLU0603M-1003-DB25Q |
CRT0603-DY-1003ELF | Bourns Inc | Check for Price | Fixed Resistor, Thin Film, 0.1W, 100000ohm, 50V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT | ARG03DTC1003 vs CRT0603-DY-1003ELF |
WF06R1003DALQ | Walsin Technology Corporation | Check for Price | Fixed Resistor, Thin Film, 0.1W, 100000ohm, 75V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP | ARG03DTC1003 vs WF06R1003DALQ |
RNCH0603DKE100K | SEI Stackpole Electronics Inc | Check for Price | Fixed Resistor, Thin Film, 0.1W, 100000ohm, 75V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP | ARG03DTC1003 vs RNCH0603DKE100K |
BLU0603M-1003-DB25W | RCD Components Inc | Check for Price | Fixed Resistor, Thin Film, 0.1W, 100000ohm, 75V, 0.5% +/-Tol, 25ppm/Cel, 0603, | ARG03DTC1003 vs BLU0603M-1003-DB25W |
RT0603DRD13100KL | YAGEO Corporation | Check for Price | Fixed Resistor, Thin Film, 0.1W, 100000ohm, 75V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP | ARG03DTC1003 vs RT0603DRD13100KL |
RN731JTTDD1003D25 | KOA Speer Electronics Inc | Check for Price | Fixed Resistor, Thin Film, 0.063W, 100000ohm, 50V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT | ARG03DTC1003 vs RN731JTTDD1003D25 |
PRC0603TC25Y100K+-0.5% | Precision Resistive Products Inc | Check for Price | Fixed Resistor, Thin Film, 0.0625W, 100000ohm, 75V, 0.5% +/-Tol, -25,25ppm/Cel, 0603, | ARG03DTC1003 vs PRC0603TC25Y100K+-0.5% |
BLU0603-1003-DB25 | RCD Components Inc | Check for Price | Fixed Resistor, Thin Film, 0.1W, 100000ohm, 75V, 0.5% +/-Tol, 25ppm/Cel, 0603, | ARG03DTC1003 vs BLU0603-1003-DB25 |