Part Details for ARF475FL by Microchip Technology Inc
Overview of ARF475FL by Microchip Technology Inc
- Distributor Offerings: (13 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Automotive
Price & Stock for ARF475FL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
78AH6306
|
Newark | Rf Mosfet (Vdmos) 500 V 300 W 150 Mhz T3A T3A Pizza Box Rohs Compliant: Yes |Microchip ARF475FL RoHS: Compliant Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$118.1800 / $150.4100 | Buy Now |
DISTI #
ARF475FL-ND
|
DigiKey | RF MOSFET 150V Min Qty: 1 Lead time: 30 Weeks Container: Bulk |
13 In Stock |
|
$103.3125 / $150.4100 | Buy Now |
DISTI #
ARF475FL
|
Avnet Americas | Trans MOSFET N-CH 500V 10A 8-Pin - Boxed Product (Development Kits) (Alt: ARF475FL) RoHS: Compliant Min Qty: 10 Package Multiple: 1 Lead time: 30 Weeks, 0 Days Container: Box | 0 |
|
$118.1800 / $150.4100 | Buy Now |
DISTI #
494-ARF475FL
|
Mouser Electronics | RF MOSFET Transistors RF MOSFET (VDMOS) 500 V 300 W 150 MHz T3A RoHS: Compliant | 12 |
|
$150.4100 | Buy Now |
DISTI #
ARF475FL
|
Microchip Technology Inc | RF MOSFET (VDMOS) 500 V 300 W 150 MHz T3A, Projected EOL: 2044-04-30 RoHS: Compliant pbFree: Yes |
0 Alternates Available |
|
$109.9200 / $150.4100 | Buy Now |
|
Future Electronics | ARF475FL - 910 W 500 V N-Channel Push Pull Pair RF MosFet RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 30 Weeks Container: Tube | 0Tube |
|
$147.4700 / $154.8400 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$98.4400 / $118.1000 | Buy Now |
DISTI #
ARF475FL
|
TME | Transistor: N-MOSFET x2, unipolar, RF, 500V, 10A, 910W, T3A-8, 16dB Min Qty: 1 | 0 |
|
$215.1500 / $237.8000 | RFQ |
|
NAC | FG, MOSFET, 500V, T3A RoHS: Compliant Min Qty: 3 Package Multiple: 1 Container: Box | 0 |
|
$100.7900 / $118.0700 | Buy Now |
DISTI #
ARF475FL
|
Richardson RFPD | RF POWER TRANSISTOR RoHS: Compliant Min Qty: 10 | 0 |
|
$109.1400 / $113.5100 | Buy Now |
Part Details for ARF475FL
ARF475FL CAD Models
ARF475FL Part Data Attributes
|
ARF475FL
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
ARF475FL
Microchip Technology Inc
RF Power Field-Effect Transistor, 2-Element, Very High Frequency Band, Silicon, N-Channel, Metal-oxide Semiconductor FET
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | CERAMIC PACKAGE-8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 30 Weeks | |
Configuration | COMMON SOURCE, 2 ELEMENTS | |
DS Breakdown Voltage-Min | 500 V | |
Drain Current-Max (ID) | 10 A | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
Highest Frequency Band | VERY HIGH FREQUENCY BAND | |
JESD-30 Code | R-CDFM-F8 | |
Number of Elements | 2 | |
Number of Terminals | 8 | |
Operating Mode | DEPLETION MODE | |
Operating Temperature-Max | 175 °C | |
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Polarity/Channel Type | N-CHANNEL | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Terminal Form | FLAT | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Transistor Application | AMPLIFIER | |
Transistor Element Material | SILICON |