ARF461
Description: Data Line Filter, 1 Function(s), 50V, 5A, HERMETIC SEALED, WELDED, CERAMIC PACKAGE-5

Overview of ARF461 by International Rectifier

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 crosses )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 crosses )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

CAD Models for ARF461 by International Rectifier
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for ARF461 by International Rectifier

ARF461
International Rectifier
-
-
Pbfree Code
No
Rohs Code
No
Part Life Cycle Code
Transferred
Ihs Manufacturer
INTERNATIONAL RECTIFIER CORP
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8504.50.80.00
Capacitance
40000 µF
DC Resistance-Max
0.24 Ω
Filter Type
DATA LINE FILTER
Height
0.495 mm
JESD-609 Code
e0
Length
1.73 mm
Mounting Type
PANEL MOUNT
Number of Functions
1
Number of Terminals
5
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Package Material
METAL
Power Supply
+-50
Rated Current
5 A
Rated Voltage
50 V
Screening Level
38535Q/M;38534H;883B
Technology
HYBRID
Terminal Finish
Tin/Lead (Sn/Pb)
Width
1.67 mm
Want to compare parts?
  1. ARF461
    International Rectifier
    Data Line Filter, 1 Function(s), 50V, 5A, HERMETIC SEALED, WELDED, CERAMIC PACKAGE-5
    VS

Related Parts for ARF461

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for ARF461 by International Rectifier.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: ARF461 by International Rectifier

  • Please alert me when ARF461 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for ARF461 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for ARF461 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for ARF461 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for ARF461.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare ARF461 by International Rectifier

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: